需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY583.900 (CNY659.807) |
产品概述
RSL10-SOLARSENS-GEVK is a RSL10 solar cell multi-sensor platform. This is a comprehensive development platform for battery−free IoT applications for smart building, smart home, and Industry 4.0 verticals. Based on the industry’s lowest power Bluetooth® Low Energy radio (RSL10), the board features sensors for environmental and motion sensing (BMA400-a smart 3-axis accelerometer, BME280- a smart environmental sensor, and the NCT203 wide-range digital temperature sensor). The board also features a low weight, low profile 47µF storage capacitor of; a programming and debug interface; and a connected solar cell. Since the device harvests energy from a low current source, it is important to minimizes leakage of the overall system during operation and standby. Along with other energy efficient devices, an ultra−low quiescent current LDO (NCP170) on the board significantly minimizes leakage.
- Board is powered by a solar cell, default solar cell used is Panasonic Amorton AM-1522
- Typical operating voltage of 3V
- Circuitry is protected by a clamp at 3V and the operating domain is 1.6V to 2.65V
技术规格
- 电路板类型
评估板
应用系统子类型太阳能BLE传感器
使用芯片/模块RSL10
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Slovak Republic
进行最后一道重要生产流程所在的地区税则号:84733020US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
下载产品合规证书产品合规证书
重量(千克):.083461