15 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY304.150 (CNY343.6895) |
产品信息
- 制造商产品编号X-NUCLEO-IKS5A1复制制造商标准货期30 周库存编号4758053技术数据表电路板类型扩展板使用芯片/模块ISM330IS, ISM6HG256X应用系统子类型MEMS 环境传感器SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
X-NUCLEO-IKS5A1 is a STM32 Nucleo motion and environmental MEMS expansion board for industrial applications. The X-NUCLEO-IKS5A1 is an industrial motion MEMS and environmental sensor evaluation board kit composed by: X-NUCLEO-IND5A1 (the main board, it hosts the motion MEMS and environmental sensors) and STEVAL-MKGI07A (a detachable add-on board, which hosts two industrial connectors). The X-NUCLEO-IKS5A1 expansion board allows application development with features like FSM, MLC, ISPU, and sensor hub (with ISM330IS and ISM6HG256X onboard). There is also the possibility to use external sensors, which can be connected through: DIL24 adapter boards, ribbon flat cable, flex PCB connection. The board is Supported by MEMS-Studio, a software solution for MEMS sensors with graphical no-code design of algorithms and development of embedded AI features.
- DIL24 socket and industrial connectors for external sensors
- Compatible with X-CUBE-MEMS1, an expansion software package for STM32Cube
- I²C sensor hub features on ISM330IS and ISM6HG256X available
- Compatible with STM32 nucleo boards
- Equipped with Arduino® UNO R3 connector
内容
Expansion board X-NUCLEO-IND5A1, Detachable add-on board STEVAL-MKGIO7A.
技术规格
- 电路板类型
扩展板
应用系统子类型MEMS 环境传感器
SVHC(高度关注物质)No SVHC (25-Jun-2025)
使用芯片/模块ISM330IS, ISM6HG256X
套件内容扩展板 X-NUCLEO-IND5A1,可拆卸附加板 STEVAL-MKGIO7A
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区税则号:84735080US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (25-Jun-2025)下载产品合规证书产品合规证书
重量(千克):.000001