2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 传感器开发与评估套件
                                                                                                打印页面

                                                                                                RD-UAMP-SENSOR

                                                                                                参考设计套件,K22-120,MC34673,ARM Cortex-M4F,USB MCU,锂离子/聚合物电池充电器

                                                                                                NXP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NXP RD-UAMP-SENSOR
                                                                                                NXP RD-UAMP-SENSOR
                                                                                                NXP RD-UAMP-SENSOR
                                                                                                制造商NXP
                                                                                                制造商产品编号RD-UAMP-SENSOR
                                                                                                库存编号4262285
                                                                                                您的零件号
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,517.170 (CNY1,714.4021)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,517.17 (CNY1,714.40 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NXP
                                                                                                制造商NXP
                                                                                                制造商产品编号RD-UAMP-SENSOR
                                                                                                库存编号4262285
                                                                                                电路板类型传感器板
                                                                                                使用芯片/模块-
                                                                                                应用系统子类型USB 微控制器,锂离子/聚合物电池充电器
                                                                                                套件内容带防静电袋的参考设计板 K22-120、MC34673、快速入门指南
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                RD-UAMP-SENSOR is a Sub-µA current sensor. It is a Kinetis K22F-based current measurement board running on FreeRTOS, for use with the Freedom development ecosystem or any other Arduino-like development boards. This reference design allows for nonintrusive interfacing between any MCU and 3.3V shield, and measurement of a large range of low currents (~60nA – 5mA). Multiple communication methods are available, including integration with Freedom Sensor Toolbox (CE).

                                                                                                • Kinetis K22-120MHz, cost effective, full-speed USB MCUs based on Arm® Cortex®-M4 Core
                                                                                                • MC34673 1.2A single-cell li-ion / li-polymer battery charger
                                                                                                • Plugs in-between any existing 3.3V MCU + shield solution without requiring any firmware changes
                                                                                                • Compatible uses the widely popular Arduino connector layout and pinout
                                                                                                • Embeds capacitive touch buttons and an LCD module to provide quick and easy access to a control menu
                                                                                                • High speed optimized processing pipeline enables acquisition at 88kSa/s
                                                                                                • I²C sensor emulation can be accessed through a standard I²C interface and virtual register map
                                                                                                • Embeds a header for connecting an off-the-shelf UART-to-Bluetooth module
                                                                                                • Enables creation of optimized communication channels using USB stack or through virtual serial port

                                                                                                内容

                                                                                                Reference design board, Anti-static bag, Quick start guide.

                                                                                                技术规格

                                                                                                电路板类型

                                                                                                传感器板

                                                                                                应用系统子类型

                                                                                                USB 微控制器,锂离子/聚合物电池充电器

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                使用芯片/模块

                                                                                                -

                                                                                                套件内容

                                                                                                带防静电袋的参考设计板 K22-120、MC34673、快速入门指南

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):453.5