2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 温度传感器
                                                                                                5. RTD温度传感器
                                                                                                打印页面

                                                                                                5628-12-D

                                                                                                二级标准 PRT,25.5 ohm,-200 °C 至 661 °C

                                                                                                FLUKE CALIBRATION
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                FLUKE CALIBRATION 5628-12-D
                                                                                                制造商FLUKE CALIBRATION
                                                                                                制造商产品编号5628-12-D
                                                                                                库存编号4338553
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY35,069.260 (CNY39,628.2638)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY35,069.26 (CNY39,628.26 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                FLUKE CALIBRATION
                                                                                                制造商FLUKE CALIBRATION
                                                                                                制造商产品编号5628-12-D
                                                                                                库存编号4338553
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                RTD类型探头
                                                                                                RTD精度-
                                                                                                最高感应温度661°C
                                                                                                电阻25.5ohm
                                                                                                测量温度最小值-200°C
                                                                                                测量温度最大值661°C
                                                                                                电阻 @ 0°C25.5ohm
                                                                                                RTD元件材料白金版
                                                                                                探头材料Inconel 600
                                                                                                探头直径6.35mm
                                                                                                探头长度305mm
                                                                                                电缆长度 - 公制2m
                                                                                                电缆长度 - 英制6.6ft
                                                                                                电缆端子5 针 DIN 连接器
                                                                                                线路配置4线
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                5628-12-D is a secondary standard PRT. If the user uses block calibrators, furnaces, or temperature points above normal PRT temperatures (420°C), then these two PRTs are for the user. The Fluke 5628 (formerly Hart Scientific) is nominally 25.5ohm. This makes great working or check standards for calibration work up to the aluminium point. Using a regular PRT at temperatures above 500°C exposes the platinum to contamination. If the PRT is used as a reference or calibration standard, contamination is a major problem. SPRTs, which are more expensive and delicate, can handle the higher temperatures, but with greater risk to the instrument due to shock, contamination, or mishandling. It is designed to reduce the contamination risk through the use of internal protection while not impairing performance. In addition to the right measurement performance and durability, a PRT for secondary applications should be priced affordably.

                                                                                                • Meets all ITS-90 requirements for resistance ratios
                                                                                                • Rtp drift <lt/> 20mK after 500 hours at 661°C, calibrated accuracy of ±0.006°C at 0°C
                                                                                                • W(302.9146K) ≥ 1.11807 α ≥ 0.003925 resistance ratio W(Ga)
                                                                                                • Stability is ±0.002°C, long-term drift (k=2) is <lt/>0.004°C/100 hours at 661°C
                                                                                                • Immersion at least 12.7cm recommended, Inconel™ 600 sheath
                                                                                                • 4-wire Super-Flex PVC, 22 AGW lead wires, gold-plated spade lugs, or specify termination
                                                                                                • 5-pin DIN for tweener thermometers, temperature range from -200°C to 661°C

                                                                                                技术规格

                                                                                                RTD类型

                                                                                                探头

                                                                                                最高感应温度

                                                                                                661°C

                                                                                                测量温度最小值

                                                                                                -200°C

                                                                                                电阻 @ 0°C

                                                                                                25.5ohm

                                                                                                探头材料

                                                                                                Inconel 600

                                                                                                探头长度

                                                                                                305mm

                                                                                                电缆长度 - 英制

                                                                                                6.6ft

                                                                                                线路配置

                                                                                                4线

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                RTD精度

                                                                                                -

                                                                                                电阻

                                                                                                25.5ohm

                                                                                                测量温度最大值

                                                                                                661°C

                                                                                                RTD元件材料

                                                                                                白金版

                                                                                                探头直径

                                                                                                6.35mm

                                                                                                电缆长度 - 公制

                                                                                                2m

                                                                                                电缆端子

                                                                                                5 针 DIN 连接器

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90251900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):3.16