需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,336.360 (CNY3,770.0868) |
产品信息
产品概述
QM30VT2 is a Sure Cross® QM30VT vibration and temperature sensor. It continuously monitors machine health, run time, and detect unexpected machine failures such as early bearing failure, unbalance, misalignment, etc. with the Sure Cross Vibration and temperature sensor. It works in a variety of machines to identify and predict failures in rotating components. Paired with a Sure Cross wireless radio, this device becomes the ultimate predictive maintenance tool for wireless vibration and temperature monitoring. Output actionable data such as RMS velocity, RMS high frequency acceleration, peak velocity, etc. which is pre-processed from the vibration waveforms in the sensor.
- Detects dual-axis vibration upto 4KHz bandwidth
- Provides high accuracy vibration and temperature measurements
- Industrial grade sensor with small form factor to fit in the tightest locations
- Aluminium housing type, 2.09m cable with a 5-pin M12/euro-style male quick disconnect (QD)
- Supply current is 9mA at 30VDC, cUL certified
- Operating temperature range from -40°C to +105°C Warnings
- IEC IP67 environmental rating
- Measuring range from -40°C to +105°C, 1°C resolution, ±3°C accuracy (temperature sensor)
- Supply voltage range from 10 to 30VDC
- Measuring range from 0 to 46mm/sec or 0 to 1.8in/sec RMS, ±10% accuracy at 25°C (vibration sensor)
警告
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
注释
Sensor can be mounted using a variety of methods, including M4 × 0.7 hex screw, epoxy, thermal tape or magnetic mount.
技术规格
振动和温度传感器
-
9mA
No SVHC (15-Jan-2018)
30VDC
-
QM30VT Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书