2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 运动传感器和位置传感器
                                                                                                5. 旋转编码器
                                                                                                打印页面

                                                                                                AEAT-6010-A06

                                                                                                旋转编码器, 磁性, 绝对值, 1024 PPR, 24棘爪, 垂直, 无按钮开关

                                                                                                BROADCOM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                BROADCOM AEAT-6010-A06
                                                                                                制造商BROADCOM
                                                                                                制造商产品编号AEAT-6010-A06
                                                                                                库存编号2467467
                                                                                                产品范围AEAT-601x Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                送货开始日期 2026/10/17.

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY381.810 (CNY431.4453)
                                                                                                5+CNY368.860 (CNY416.8118)
                                                                                                10+CNY310.020 (CNY350.3226)
                                                                                                50+CNY301.420 (CNY340.6046)
                                                                                                100+CNY281.400 (CNY317.982)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY381.81 (CNY431.45 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                BROADCOM
                                                                                                制造商BROADCOM
                                                                                                制造商产品编号AEAT-6010-A06
                                                                                                库存编号2467467
                                                                                                产品范围AEAT-601x Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                编码器技术磁性
                                                                                                编码器类型绝对值
                                                                                                编码器分辨率1024PPR
                                                                                                棘爪数量24棘爪
                                                                                                方向垂直
                                                                                                按钮开关无按钮开关
                                                                                                编码器输出二进制
                                                                                                编码器安装螺丝安装
                                                                                                产品范围AEAT-601x Series
                                                                                                旋转速度最大12000rpm
                                                                                                旋转寿命-
                                                                                                通道数1放大器
                                                                                                轴类型圆端
                                                                                                轴长 - 公制8.5mm
                                                                                                轴直径6mm
                                                                                                电源电压最小值4.5V
                                                                                                电源电压最大值5.5V
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值125°C
                                                                                                IP密封等级-
                                                                                                终端5针连接器

                                                                                                产品概述

                                                                                                The AEAT-6010-A06 is a 10-bit high performance Magnetic Encoder designed to detect absolute angular position for precise motor feedback. The AEAT-60xx series assures design engineers of highest level of performance under extreme operating temperature. Coupled with its robust characteristics, the encoder is resistant to oil and dirt influence. With a 3-wire serial interface, the AEAT-60xx series enables the provision of absolute position data in binary format. The encoder is compatible with a wide range of applications with a single 5V power supply input, which are accessed through four 0.025" square pins located on 0.1" centres.

                                                                                                • Contact-less sensing technologies
                                                                                                • Absolute angular position detection
                                                                                                • SSI Output for absolute position data (binary format)
                                                                                                • Easy assembly, no signal adjustment required
                                                                                                • Direct connectivity through PCB
                                                                                                • Small form factor
                                                                                                • 6mm Shaft
                                                                                                • 40 to 125°C Wide temperature range

                                                                                                技术规格

                                                                                                编码器技术

                                                                                                磁性

                                                                                                编码器分辨率

                                                                                                1024PPR

                                                                                                方向

                                                                                                垂直

                                                                                                编码器输出

                                                                                                二进制

                                                                                                产品范围

                                                                                                AEAT-601x Series

                                                                                                旋转寿命

                                                                                                -

                                                                                                轴类型

                                                                                                圆端

                                                                                                轴直径

                                                                                                6mm

                                                                                                电源电压最大值

                                                                                                5.5V

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                终端

                                                                                                5针连接器

                                                                                                编码器类型

                                                                                                绝对值

                                                                                                棘爪数量

                                                                                                24棘爪

                                                                                                按钮开关

                                                                                                无按钮开关

                                                                                                编码器安装

                                                                                                螺丝安装

                                                                                                旋转速度最大

                                                                                                12000rpm

                                                                                                通道数

                                                                                                1放大器

                                                                                                轴长 - 公制

                                                                                                8.5mm

                                                                                                电源电压最小值

                                                                                                4.5V

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                IP密封等级

                                                                                                -

                                                                                                技术文档 (3)

                                                                                                Product Change Notice EN

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90318020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.013608