打印页面
30 有货
需要更多?
1 件可于 3-4 个工作日内送达(新加坡 库存)
29 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,286.540 (CNY1,453.7902) |
包装规格:每个
最低: 1
多件: 1
CNY1,286.54 (CNY1,453.79 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KYOCERA AVX
制造商产品编号AP0-250-003-000复制
制造商标准货期49 周
库存编号2454924
产品范围AP0 Series
技术数据表
标称气隙-
电源电压 直流 最大24V
最大气隙-
分辨率-
线性1°
输出电流20mA
电气旋转角度-
电源电压最小值0
电源电压最大值24VDC
旋转寿命-
IP密封等级IP67
传感器外壳矩形
工作温度最小值-20°C
工作温度最高值70°C
产品范围AP0 Series
合规-
SVHC(高度关注物质)No SVHC (17-Dec-2015)
产品概述
The AP0 series Autopad Linear Position Sensor with absolute non-contact inductive position technology. The device senses through non-conductive materials and fluids (e.g. plastic, glass, oil, water). Features custom ASIC provides 12-bit resolution and analogue 0 to 5V or 4 to 20mA output. OEM versions available, customised to the requirements of your application. Available in general sensing applications, especially where reliability and ease of use are important like large magnetic fields and/or harsh EMC requirements (e.g. near motors), high vibration environments (e.g. pumps, heavy machinery), wet and/or dirty environments.
- Passive target
- Fast response time
- No contact between target and sensor so parts cannot wear out
- Simple and robust construction with proven reliability, <gt/>40million Autopad sensors in the field
- Excellent immunity to external electromagnetic fields
- Completely immune to magnetic fields
- Immune to dirt and dust
- Good tolerance to geometric offsets
技术规格
标称气隙
-
最大气隙
-
线性
1°
电气旋转角度
-
电源电压最大值
24VDC
IP密封等级
IP67
工作温度最小值
-20°C
产品范围
AP0 Series
SVHC(高度关注物质)
No SVHC (17-Dec-2015)
电源电压 直流 最大
24V
分辨率
-
输出电流
20mA
电源电压最小值
0
旋转寿命
-
传感器外壳
矩形
工作温度最高值
70°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (17-Dec-2015)
下载产品合规证书
产品合规证书
重量(千克):.166