有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY150.550 (CNY170.1215) |
| 5+ | CNY150.150 (CNY169.6695) |
| 10+ | CNY116.810 (CNY131.9953) |
| 50+ | CNY114.500 (CNY129.385) |
| 100+ | CNY105.310 (CNY119.0003) |
| 250+ | CNY98.950 (CNY111.8135) |
产品信息
产品概述
AEAT-6600-T16 is a programmable angular magnetic encoder IC. It is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360 degrees. It is a system-on-a-chip, combining integrated Hall elements, an analogue front end, and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the centre of the chip, is required. The magnet may be placed above or below the IC. Typical applications include 3-phase commutation for brushless DC motor, resolver and potentiometer replacement, industrial automation and robotics.
- 5V or 3.3V operation
- Incremental ABI or UVW, and PWM output modes
- User-programmable zero position, direction, and index pulse width
- Easy magnet alignment with magnetic field strength output and alignment mode
- Power-down mode to reduce current consumption
- Output sampling rate is 12kHz typ at VDD = 5.0V and 25°C
- Recommended magnet material and temperature drift is -0.11%/°C
- Load capacitance is 50pF maximum
- TSSOP-16 package
- Operating ambient temperature range from -40 to 125°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
可编程角磁编码器
-
TSSOP
16引脚
360°
5.5V
-
旋转
125°C
-
霍尔效应传感器
-
-
-
4.5V
-
3 Wire/2-Wire SSI
-40°C
AEAT-6600 Series
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书