打印页面
可订购
制造商标准交货时间:35 周
有货时请通知我
产品概述
WD is a water detector designed for dependable detection of water presence even of low conductive liquids. The water sensing tape attaches to module and if any liquid comes in contact with the tape the resistance is changed and the alarm will be triggered. The tape is hydrophobic so it does not absorb any of the liquid it is detecting which makes for a faster drying time and faster return to service after a water leak. Typical applications include drip pans under HVAC equipment, computer rooms, telecommunication facilities and leak detection around water pumps.
- Sturdy and reliable aluminium enclosure
- DPDT switch with 1A at 24VAC/VDC rating
- Voltage rating from 24 to 30VDC
- Hole for 1/2˝ conduit connection
技术规格
产品范围
WD Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.294835