有货时请通知我
产品概述
SYS/FTBG-113/FLSC-C3 is a gas turbine and transmitter system with Atex enclosures. It measures the volumetric flow of gas through a pipeline. Gas flowing through the meter turns the turbine rotor at an angular velocity which is proportional to the velocity of the gas being measured. As the turbine rotor turns, the rotor blades pass a non-intrusive pickup coil that generates an electrical signal, referred to as a pulse. Each pulse represents a specific volume of gas (i.e. ACF/AM3). The totalization of these pulses results in the total volumetric flow. The total volume can be converted to mass flow total (SCF or NM3) using reference conditions and base density, or by applying various correction techniques. Standard calibration includes a calculated K-factor for gas that is derived from a 10-point NIST calibration for water.
- 2" meter size, 2 NPT, 30° blade angle
- 3.1 to 93 ACFM, 1.5PSID pressure drop (air 35 to 40psi at 0.25lb/FT)
- 3000psi maximum pressure
- Outstanding accuracy, hybrid ceramic bearings for superior life
- Pulse and analogue output, factory configured
- Windows® configuration software (included)
- Power supply range from 13 to 30VDC
- 3⁄4" -14 NPT port, 50Kohm resistance, 0 to 5V pulse output range
- 40ppm/°C temperature drift, ±0.02% of full scale accuracy
- Operating temperature range from -40 to 85°C
技术规格
93CFM
3.1CFM
3000psi
± 0.02°
2英寸
-
-40°C
SYS/FTBG-100 Series
流量计
13VDC
30VDC
空气,天然气
NPT公
-
85°C
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书