打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号T5100-E-LED复制
制造商标准货期10 周
库存编号3928601
您的零件号
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,175.570 (CNY2,458.3941) |
包装规格:每个
最低: 1
多件: 1
CNY2,175.57 (CNY2,458.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号T5100-E-LED复制
制造商标准货期10 周
库存编号3928601
技术数据表
气体类型二氧化碳
颗粒数最多2000ppm
精度3%
精度± 3°
采样方法非分散红外 (NDIR)
SVHC(高度关注物质)No SVHC (07-Jul-2017)
产品概述
T5100-E-LED is a Telaire T5100 series low cost wall mount CO2 transmitter. This high performing CO2 transmitter for the building controls market. It works seamlessly with building automation systems, and allows you to simply and effectively control fresh air. Demand-controlled ventilation using CO2 sensors prevents energy losses from over-ventilation while maintaining indoor air quality. Suitable for demand-controlled ventilation in a specific indoor area such as a conference room, classroom, meeting hall, etc.
- Euro case
- Patented absorption infrared gas sensing engine provides high accuracy in a compact low cost package
- Patented ABC Logic™ self-calibration system eliminates need for manual calibration
- Lifetime CO2 calibration guarantee when using ABC Logic™
- Mounting plate with two-piece terminal blocks provide quick, easy wiring
- Gas permeable, water resistant CO2 diffusion filter prevents sensor particulate/water contamination
- Locking screw secures cover and sensor to the mounting bracket for tamper resistance
- Sensors are shipped factory-calibrated, modern enclosure
- Reliable 20 years of low-cost infrared sensor manufacturing
- UIP software compatible for customizations, two enclosure sizes for regional acceptance
技术规格
气体类型
二氧化碳
精度
3%
采样方法
非分散红外 (NDIR)
SVHC(高度关注物质)
No SVHC (07-Jul-2017)
颗粒数最多
2000ppm
精度
± 3°
产品范围
Telaire T5100 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Jul-2017)
下载产品合规证书
产品合规证书
重量(千克):.000001