有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY62.290 | CNY62.29 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY62.290 (CNY70.3877) |
| 5+ | CNY55.310 (CNY62.5003) |
| 10+ | CNY48.320 (CNY54.6016) |
| 25+ | CNY44.810 (CNY50.6353) |
| 50+ | CNY44.140 (CNY49.8782) |
| 100+ | CNY40.630 (CNY45.9119) |
产品概述
AS5048B-HTSP is a magnetic rotary encoder. It is an easy to use 360° angle position sensor with a 14-bit high resolution output. The IC measures the absolute position of the magnet’s rotation angle and consists of Hall sensors, analogue digital converter and digital signal processing. The absolute position information of the magnet is directly accessible over a PWM output and can be read out over a standard SPI or a high speed I²C interface. It offers a PWM output, I²C interface. The zero position can be programmed via SPI or I²C command. This simplifies the assembly of the complete system because the zero position of the magnet does not need to be mechanically aligned. The sensor tolerates misalignment, air gap variations, temperature variations and as well external magnetic fields. Applications include robotic joint position detection, industrial motor position control, medical robots and fitness equipment.
- No external programmer needed
- High precision, 14-bit resolution (0.0219°/LSB)
- Easy to use, zero position programmable via I2C
- Low material costs (no shielding), immune to external magnetic stray fields
- Contactless rotary position sensor over 360°
- Positive supply voltage range from 4.5 to 5.5V (5V operation via LDO)
- Maximum supply current is 15mA, capacitive load is 50pF max
- Output resolution is 14bit, PWM frequency range from 0.907 to 1.102kHz
- Maximum startup time is 10ms, output sampling rate is 11.25kHz typical
- 14 TSSOP package, ambient temperature range from -40 to 150°C
技术规格
带 I2C 接口的 14 位可编程磁旋转编码器
5.5V
14引脚
150°C
-
3V
TSSOP
-40°C
-
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书