2. 半导体 - 集成电路 (IC)
                                                                                                3. 特殊功能
                                                                                                打印页面

                                                                                                AS5048B-HTSP

                                                                                                Magnetic Rotary Encoder, Programmable, I2C, 14 Bit , 3 to 5.5 V, -40 to 150 °C, SMD, TSSOP-14

                                                                                                AMS OSRAM GROUP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                AMS OSRAM GROUP AS5048B-HTSP
                                                                                                制造商AMS OSRAM GROUP
                                                                                                制造商产品编号AS5048B-HTSP
                                                                                                库存编号
                                                                                                复卷4328192RL
                                                                                                切割卷带4328192
                                                                                                也称为AS5048B-HTSP TSSOP14 LF T&RDP, Q65114A0750
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                207 有货

                                                                                                5,000 您现在可以预订货品了

                                                                                                207 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY62.290CNY62.29
                                                                                                合计 价钱 (含税) CNY62.29 (CNY70.39)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY62.290 (CNY70.3877)
                                                                                                5+CNY55.310 (CNY62.5003)
                                                                                                10+CNY48.320 (CNY54.6016)
                                                                                                25+CNY44.810 (CNY50.6353)
                                                                                                50+CNY44.140 (CNY49.8782)
                                                                                                100+CNY40.630 (CNY45.9119)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                AMS OSRAM GROUP
                                                                                                制造商AMS OSRAM GROUP
                                                                                                制造商产品编号AS5048B-HTSP
                                                                                                库存编号
                                                                                                复卷4328192RL
                                                                                                切割卷带4328192
                                                                                                也称为AS5048B-HTSP TSSOP14 LF T&RDP, Q65114A0750
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                芯片功能带 I2C 接口的 14 位可编程磁旋转编码器
                                                                                                电源电压最小值3V
                                                                                                电源电压最大值5.5V
                                                                                                集成电路封装类型TSSOP
                                                                                                针脚数14引脚
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值150°C
                                                                                                产品范围-
                                                                                                汽车质量标准-
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                AS5048B-HTSP is a magnetic rotary encoder. It is an easy to use 360° angle position sensor with a 14-bit high resolution output. The IC measures the absolute position of the magnet’s rotation angle and consists of Hall sensors, analogue digital converter and digital signal processing. The absolute position information of the magnet is directly accessible over a PWM output and can be read out over a standard SPI or a high speed I²C interface. It offers a PWM output, I²C interface. The zero position can be programmed via SPI or I²C command. This simplifies the assembly of the complete system because the zero position of the magnet does not need to be mechanically aligned. The sensor tolerates misalignment, air gap variations, temperature variations and as well external magnetic fields. Applications include robotic joint position detection, industrial motor position control, medical robots and fitness equipment.

                                                                                                • No external programmer needed
                                                                                                • High precision, 14-bit resolution (0.0219°/LSB)
                                                                                                • Easy to use, zero position programmable via I2C
                                                                                                • Low material costs (no shielding), immune to external magnetic stray fields
                                                                                                • Contactless rotary position sensor over 360°
                                                                                                • Positive supply voltage range from 4.5 to 5.5V (5V operation via LDO)
                                                                                                • Maximum supply current is 15mA, capacitive load is 50pF max
                                                                                                • Output resolution is 14bit, PWM frequency range from 0.907 to 1.102kHz
                                                                                                • Maximum startup time is 10ms, output sampling rate is 11.25kHz typical
                                                                                                • 14 TSSOP package, ambient temperature range from -40 to 150°C

                                                                                                技术规格

                                                                                                芯片功能

                                                                                                带 I2C 接口的 14 位可编程磁旋转编码器

                                                                                                电源电压最大值

                                                                                                5.5V

                                                                                                针脚数

                                                                                                14引脚

                                                                                                工作温度最高值

                                                                                                150°C

                                                                                                汽车质量标准

                                                                                                -

                                                                                                电源电压最小值

                                                                                                3V

                                                                                                集成电路封装类型

                                                                                                TSSOP

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Philippines
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.001598