DA14699-00000HR

微控制器, 特定应用, DA1469x系列ARM Cortex-M33F 32bit, 512Byte, 96MHz, VFBGA-100

图片仅用于图解说明,详见产品说明。
RENESAS DA14699-00000HR 微控制器, 特定应用, DA1469x系列ARM Cortex-M33F 32bit, 512Byte, 96MHz, VFBGA-100
制造商RENESAS
制造商产品编号DA14699-00000HR复制
制造商标准货期33 周
库存编号
复卷3003692RL
切割卷带3003692
产品范围DA1469x Series
您的零件号
847 有货

需要更多?

847 件可于 5-6 个工作日内送达(英国 库存)
包装选项
包装类型数量单价 (不含增值税):合计
切割卷带1CNY37.650CNY37.65
合计 价钱 (含税) CNY37.65 (CNY42.54)
切割卷带 & 复卷
数量价钱 (含税)
1+CNY37.650 (CNY42.5445)
10+CNY34.610 (CNY39.1093)
25+CNY31.970 (CNY36.1261)
50+CNY31.650 (CNY35.7645)
100+CNY31.320 (CNY35.3916)
250+CNY30.990 (CNY35.0187)
500+CNY27.820 (CNY31.4366)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

产品概述

  • DA14699-00000HR is a Multi-Core Bluetooth® 5.2 SoC with system PMU. It is a multi-core wireless microcontroller, combining the latest Arm® Cortex®- M33 application processor with floating-point unit, advanced power management functionality, a cryptographic security engine, analogue and digital peripherals, a dedicated sensor node controller, and a software configurable protocol engine with a radio that is compliant to the Bluetooth® 5.2 low energy standard. The dedicated application processor executes code from embedded memory (RAM) or external QSPI FLASH via a 16KB 4-way associative cache controller, which is equipped with an on-the-fly decrypting capability without extra wait states. Applications include fitness trackers, sport watches, smartwatches, voice-controlled remote controls, rechargeable keyboards, toys, consumer appliances, home automation, industrial automation.

    • A flexible and configurable Bluetooth® LE MAC engine implementing the controller stack up to HCI
    • A sensor node controller running uCode for sensors manipulation
    • A uCode based motor controller for manipulating analogue gear boxes for hands on watches
    • Optimized power modes (extended sleep, deep sleep, and Hibernation)
    • Four power supply pins for external devices, alive while DA1469x is asleep
    • Supports Li-Polymer, Li-Ion, coin cells, NiMH and alkaline batteries
    • Programmable thresholds for brownout detection
    • A Real time clock with 10ms resolution
    • 4 general purpose, 24bit up/down timers with PWM
    • 100 lead VFBGA package, ambient temperature range from -40 to 85°C

技术规格

  • 产品范围

    DA1469x Series

    内核架构

    ARM Cortex-M33F

    针脚数

    86引脚

    MPU系列

    DA1469x

    SVHC(高度关注物质)

    No SVHC (12-Jan-2017)

    CPU速度

    96MHz

    MPU 封装类型

    VFBGA

    MPU系列

    -

    湿气敏感性等级

    MSL 3 - 168小时

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    Taiwan
    进行最后一道重要生产流程所在的地区
    税则号:85423190
    US ECCN:5A992.c
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (12-Jan-2017)
    下载产品合规证书

    产品合规证书

    重量(千克):.00026