2. 半导体 - 集成电路 (IC)
                                                                                                3. 电源管理芯片- PMIC
                                                                                                4. 多功能电源管理集成电路
                                                                                                打印页面

                                                                                                ISPPAC-POWR605-01SN24I

                                                                                                电源管理芯片, 电源监测器, 3.96 V 电源, QFN-24

                                                                                                LATTICE SEMICONDUCTOR
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                LATTICE SEMICONDUCTOR ISPPAC-POWR605-01SN24I
                                                                                                制造商LATTICE SEMICONDUCTOR
                                                                                                制造商产品编号ISPPAC-POWR605-01SN24I
                                                                                                库存编号2252876
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:28 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY29.710 (CNY33.5723)
                                                                                                10+CNY28.490 (CNY32.1937)
                                                                                                25+CNY27.270 (CNY30.8151)
                                                                                                50+CNY26.730 (CNY30.2049)
                                                                                                100+CNY26.180 (CNY29.5834)
                                                                                                250+CNY25.640 (CNY28.9732)
                                                                                                500+CNY25.090 (CNY28.3517)
                                                                                                1000+CNY24.550 (CNY27.7415)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY29.71 (CNY33.57 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                LATTICE SEMICONDUCTOR
                                                                                                制造商LATTICE SEMICONDUCTOR
                                                                                                制造商产品编号ISPPAC-POWR605-01SN24I
                                                                                                库存编号2252876
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                IC类型电源 PMIC
                                                                                                电源电压3.96V
                                                                                                降压直流/直流转换器数-
                                                                                                低压降稳压器数-
                                                                                                整流输出数-
                                                                                                IC 外壳 / 封装QFN
                                                                                                针脚数24引脚
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                合规-
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)
                                                                                                汽车质量标准-
                                                                                                数字集成电路封装QFN

                                                                                                产品概述

                                                                                                The ISPPAC-POWR605-01SN24I is a general-purpose Power-supply Monitor, reset generator and watchdog timer, incorporating both in-system programmable logic and analog functions implemented in non-volatile E2CMOS® technology. The ProcessorPM-POWR605 device provides six independent analog input channels to monitor power supply voltages. Two general-purpose digital inputs are also provided for miscellaneous control functions. The ProcessorPM-POWR605 provides up to five open drain digital outputs that can be used for controlling DC-DC converters, low-drop-out regulators (LDOs) and optocouplers, as well as for supervisory and general-purpose logic interface functions.

                                                                                                • Precision programmable threshold monitors, threshold accuracy 0.7%
                                                                                                • Simultaneously monitors up to six power supplies
                                                                                                • Programmable analog trip points (1% step size, 192 steps)
                                                                                                • Programmable glitch filter
                                                                                                • Power-off detection (75mV)
                                                                                                • Embedded programmable timers
                                                                                                • Four independent timers
                                                                                                • 32µs to 2 second intervals for timing sequences
                                                                                                • Embedded PLD for logical control
                                                                                                • Rugged 16-macrocell CPLD architecture
                                                                                                • 81 product terms/28 inputs
                                                                                                • Implements state machines and combinatorial functions
                                                                                                • Two dedicated digital inputs
                                                                                                • Five programmable digital I/O pins
                                                                                                • In-system programmable through JTAG

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                IC类型

                                                                                                电源 PMIC

                                                                                                降压直流/直流转换器数

                                                                                                -

                                                                                                整流输出数

                                                                                                -

                                                                                                针脚数

                                                                                                24引脚

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                数字集成电路封装

                                                                                                QFN

                                                                                                电源电压

                                                                                                3.96V

                                                                                                低压降稳压器数

                                                                                                -

                                                                                                IC 外壳 / 封装

                                                                                                QFN

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                合规

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                汽车质量标准

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Indonesia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:3A991.d.1
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00161