需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY44.910 (CNY50.7483) |
| 10+ | CNY34.260 (CNY38.7138) |
| 25+ | CNY31.690 (CNY35.8097) |
| 50+ | CNY30.200 (CNY34.126) |
| 100+ | CNY28.700 (CNY32.431) |
| 250+ | CNY27.370 (CNY30.9281) |
| 500+ | CNY26.540 (CNY29.9902) |
产品信息
产品概述
The TPS75003RHLR is a complete Power Management Solution for FPGA, DSP and other multi-supply applications. The device has been tested with and meets all of the Xilinx Spartan-3, Spartan-3E and Spartan-3L start-up profile requirements, including monotonic voltage ramp and minimum voltage rail rise time. Independent enables for each output allow sequencing to minimize demand on the power supply at start-up. Soft-start on each supply limits inrush current during start-up. Two integrated buck controllers allow efficient, cost-effective voltage conversion for both low and high current supplies such as core and I/O. A 300mA LDO is integrated to provide an auxiliary rail such as VCCAUX on the Xilinx Spartan-3 FPGA. All three supply voltages are offered in user-programmable options for maximum flexibility.
- Two 95% efficient, 3A buck controllers and one 300mA LDO
- Adjustable (1.2 to 6.5V for bucks, 1.0 to 6.5V for LDO) output voltages on all channels
- Independent soft-start for each supply
- Independent enable for each supply for flexible sequencing
- LDO stable with 2.2µF ceramic output cap
技术规格
降压稳压器,LDO
2
3
20引脚
85°C
-
No SVHC (27-Jun-2018)
VQFN
6.5V
1
VQFN
-40°C
-
MSL 1 -无限制
-
TPS75003RHLR 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书