产品概述
The TPS2818DBVR is an inverting high-speed MOSFET Driver with internal regulator. It is capable of delivering peak currents of up to 2A into highly capacitive loads. High switching speed (tr and tf=14ns typical) is obtained with the use of BiCMOS outputs. Typical threshold switching voltages are 2/3 and 1/3 of VCC. The design inherently minimizes shoot-through current. A regulator is provided on TPS2816 through TPS2819 devices to allow operation with supply inputs between 14 and 40V. The regulator output can be used to power other circuits, provided power dissipation does not exceed package limitations. If the regulator is not required, VDD (the regulator input) should be connected to VCC. The TPS2816 and TPS2817 input circuits include an active pull-up circuit to eliminate the need for an external resistor when using open-collector PWM controllers. The TPS2818 is identical to the TPS2816 and TPS2817, except that the active pull-up circuit is omitted.
- Highly resistant to latch-ups
- CMOS input threshold
- 40ns Maximum propagation delay
- Green product and no Sb/Br
技术规格
1放大器
低压侧
5引脚
SOT-23
反相
2A
14V
125°C
24ns
-
No SVHC (27-Jun-2018)
-
MOSFET
SOT-23
表面安装
2A
4V
-40°C
24ns
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书