打印页面
图片仅用于图解说明,详见产品说明。

1,944 有货
需要更多?
1,944 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY11.840 | CNY11.84 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.840 (CNY13.3792) |
| 10+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY7.080 (CNY8.0004) |
| 500+ | CNY6.280 (CNY7.0964) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
NCD57084 is a high current single channel IGBT gate driver with 2.5KVrms internal galvanic isolation designed for high system efficiency and reliability in high power applications. The driver includes DESAT short circuit protection with soft turn off and fault reporting in a narrow body SOIC−8 package. It accommodates wide range of input bias voltage and signal levels from 3.3V to 20V and wide range of output bias voltage up to 30V. Applications include motor control, automotive applications, uninterruptible power supplies (UPS), industrial power supplies, HVAC and industrial pumps and fans.
- High peak output current (+7A/−7A)
- Low output impedance for enhanced IGBT driving
- Short propagation delays with accurate matching, DESAT protection with programmable delay
- Negative voltage (down to -9V) capability for DESAT
- IGBT gate clamping during short circuit, IGBT gate active pull down
- Soft turn off during IGBT short circuit, tight UVLO thresholds for bias flexibility
- Output partial pulse avoidance during UVLO/DESAT (restart)
- 3.3V, 5V and 15V logic input, 2.5KVrms galvanic isolation
- High transient immunity, high electromagnetic immunity
技术规格
通道数
1放大器
驱动配置
隔离型
针脚数
8引脚
芯片安装
表面安装
拉电流
7A
电源电压最小值
3.3V
工作温度最小值
-40°C
输入延迟
60ns
产品范围
NCx57084
湿气敏感性等级
MSL 1 -无限制
栅极驱动器类型
隔离式
电源开关类型
IGBT
IC 外壳 / 封装
SOIC
输入类型
-
灌电流
7.5A
电源电压最大值
20V
工作温度最高值
125°C
输出延迟
60ns
合规
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0001