需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY35.860 | CNY35.86 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY35.860 (CNY40.5218) |
| 10+ | CNY34.210 (CNY38.6573) |
| 25+ | CNY30.820 (CNY34.8266) |
| 50+ | CNY29.780 (CNY33.6514) |
| 100+ | CNY28.730 (CNY32.4649) |
| 250+ | CNY27.580 (CNY31.1654) |
产品信息
产品概述
TJA1101AHN/0Z is a TJA1101B 100BASE-T1-compliant Ethernet PHY optimized for automotive use cases such as gateways, IP camera links, radar modules, driver assistance systems and back-bone networks. The device provides 100Mbit/s transmit and receive capability over a single unshielded twisted-pair cable, supporting a cable length of up to at least 15m. It has been designed for automotive robustness and ISO 26262, ASIL-A compliance, while minimizing power consumption and system costs. Being ASIL-A compliant, adequate safety features has been implemented to ensure that ASIL requirements are met at system level.
- EMC-optimized output driver strength for MII and RMII
- Transmitter optimized for capacitive coupling to unshielded twisted-pair cable
- Enhanced integrated PAM-3 pulse shaping for low RF emissions
- MDI pins protected against ESD to ±6KV HBM and ±8kV IEC61000-4-2
- MDI pins protected against transients in automotive environment
- MDI pins do not need external filtering or ESD protection
- Automotive product qualification in accordance with AEC-Q100
- Dedicated PHY enable/disable input pin to minimize power consumption
- Inhibit output for voltage regulator control
- 36 pin HVQFN package, automotive-grade temperature range from -40°C to +125°C
技术规格
100Mbps
IEEE 802.3, IEEE 802.3bw
3.3V
HVQFN-EP
MII, RMII
-40°C
AEC-Q100
AEC-Q100
No SVHC (27-Jun-2024)
以太网PHY收发器
-
HVQFN
36引脚
表面安装
125°C
-
MSL 1 -无限制
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书