PIC18 Family PIC18F42xx Series Microcontrollers 8位微控制器 :
找到 3 件产品PIC18 Family PIC18F42xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Enhanced Flash program memory. On top of these features, the family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications.
- Clocked up to 40 MHz
- Flash: Up to 4KB, SRAM: 512B, EEPROM: 256B.
- Enhanced Capture/Compare/PWM (ECCP)
- Interfaces: I2C, SPI, EUSART.
- 10-bit ADC
- Dual Analog Comparators with Input Multiplexing
- 1x 8bit and 3x16 Bit Timers
- Self-Programmable under Software Control
- Up to 36 I/O pins
- Applications: Life support and/or safety applications
所有筛选条件
(1 已应用)
展开所有
制造商
(3)
产品范围
=PIC18 Fa...
1
(2)
(1)
(3)
(5)
(28)
(3)
(2)
(1)
设备核心
(3)
运行频率最大值
(3)
程序存储器大小
(3)
输入/输出数
(3)
存储器容量, RAM
(3)
ADC通道
(3)
ADC分辨率
(3)
电源电压最小值
(3)
电源电压最大值
(3)
包装
(3)
| 比较 | 制造商产品编号 | 库存编码 | 制造商 / 说明 | 库存数 | 包装规格 | 价钱 (含税) | 数量 | 产品范围 | 设备核心 | 运行频率最大值 | 程序存储器大小 | 针脚数 | IC 外壳 / 封装 | 输入/输出数 | 接口 | 存储器容量, RAM | ADC通道 | ADC分辨率 | 电源电压最小值 | 电源电压最大值 | 工作温度最小值 | 工作温度最高值 | 芯片安装 | MCU系列 | MCU系列 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY36.140(CNY40.8382) 25+ CNY35.420(CNY40.0246) | PIC18 Family PIC18F42xx Series Microcontrollers | PIC18 | 40MHz | 4KB | 40引脚 | DIP | 36输入 | EUSART, I2C, PSP, SPI | 512Byte | 13放大器 | 10Bit | 4.2V | 5.5V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F42xx | ||||||
每个 | 1+ CNY66.850(CNY75.5405) 25+ CNY65.520(CNY74.0376) 100+ CNY64.180(CNY72.5234) 160+ CNY62.840(CNY71.0092) | PIC18 Family PIC18F42xx Series Microcontrollers | PIC18 | 40MHz | 4KB | 44引脚 | TQFP | 36输入 | AUSART, I2C, PSP, SPI | 512Byte | 13放大器 | 10Bit | 4.2V | 5.5V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F42xx | ||||||
每个 | 1+ CNY31.450(CNY35.5385) 25+ CNY31.080(CNY35.1204) 100+ CNY31.040(CNY35.0752) 160+ CNY31.000(CNY35.030) | PIC18 Family PIC18F42xx Series Microcontrollers | PIC18 | 40MHz | 4KB | 44引脚 | TQFP | 36输入 | EUSART, I2C, PSP, SPI | 512Byte | 13放大器 | 10Bit | 4.2V | 5.5V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F42xx | ||||||