需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY7.930 | CNY7.93 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY5.170 (CNY5.8421) |
| 50+ | CNY5.110 (CNY5.7743) |
| 100+ | CNY5.040 (CNY5.6952) |
| 250+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY4.900 (CNY5.537) |
| 1000+ | CNY4.830 (CNY5.4579) |
| 2500+ | CNY4.760 (CNY5.3788) |
产品概述
TC74VCX163245(EL,F is an advanced high-speed CMOS 16-bit dual supply voltage interface bus transceiver fabricated with silicon gate CMOS technology. It is also designed with over voltage tolerant inputs and outputs up to 3.6V. Designed for use as an interface between a 1.8V or 2.5V bus and a 2.5V or 3.6V bus in mixed 1.8V or 2.5V/2.5V or 3.6V supply systems. The B-port interfaces with the 1.8V or 2.5V bus, the A-port with the 2.5V or 3.6V bus. The direction of data transmission is determined by the level of the DIR input. The enable input (active-low OE) can be used to disable the device so that the buses are effectively isolated. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- 3.6V tolerant function and power-down protection provided on all inputs and outputs
- Supply voltage range from 1.65 to 2.7V (VCCB)/2.3 to 3.6V (VCCA)
- Input voltage (DIR/active low OE) range from 0 to 3.6V
- Quiescent supply current is 20.0µA max (1.65 to 1.95V/2.3 to 3.6V)
- Input rise and fall times range from 0 to 10ns/V
- Output current is ±18mA (VCCB = 2.3 to 2.7V)
- Bus I/O voltage range from 0 to 3.6V (Output in OFF state)
- TSSOP48 package, operating temperature range from -40 to 125°C
技术规格
- 逻辑器件类型
收发器
封装类型TSSOP
针脚数48引脚
电源电压最大值3.6V
逻辑芯片标号TC74
工作温度最高值125°C
产品范围-
逻辑系列/标号TC74VCX163245
IC 外壳 / 封装TSSOP
电源电压最小值2.3V
逻辑芯片系列TC74VCX
工作温度最小值-40°C
合规-
SVHC(高度关注物质)To Be Advised
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区税则号:85423990US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:To Be Advised下载产品合规证书产品合规证书
重量(千克):.00025