2. 半导体 - 集成电路 (IC)
                                                                                                3. 传感器
                                                                                                4. 接近传感器
                                                                                                打印页面

                                                                                                APDS-9700-020

                                                                                                接近传感器, 低功率消耗, 模拟, 数字, 200 mm, QFN, 8 引脚, 2.4 V, 3.6 V

                                                                                                BROADCOM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                BROADCOM APDS-9700-020
                                                                                                制造商BROADCOM
                                                                                                制造商产品编号APDS-9700-020
                                                                                                库存编号
                                                                                                复卷1634725RL
                                                                                                切割卷带1634725
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                送货开始日期 2026/7/5.

                                                                                                有货时请通知我

                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY17.070CNY17.07
                                                                                                合计 价钱 (含税) CNY17.07 (CNY19.29)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY17.070 (CNY19.2891)
                                                                                                10+CNY14.710 (CNY16.6223)
                                                                                                50+CNY14.450 (CNY16.3285)
                                                                                                100+CNY14.180 (CNY16.0234)
                                                                                                250+CNY14.020 (CNY15.8426)
                                                                                                500+CNY12.880 (CNY14.5544)
                                                                                                1000+CNY11.590 (CNY13.0967)
                                                                                                2500+CNY11.430 (CNY12.9159)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                BROADCOM
                                                                                                制造商BROADCOM
                                                                                                制造商产品编号APDS-9700-020
                                                                                                库存编号
                                                                                                复卷1634725RL
                                                                                                切割卷带1634725
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                芯片输出类型模拟, 数字
                                                                                                感应距离200mm
                                                                                                封装类型QFN
                                                                                                针脚数8引脚
                                                                                                电源电压最小值2.4V
                                                                                                电源电压最大值3.6V
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值105°C
                                                                                                产品范围-
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (23-Jan-2024)

                                                                                                产品概述

                                                                                                The APDS-9700-020 is a Signal Conditioning IC that enhances the performance and robustness of the optical sensors used for proximity or object detection. It is a single chip solution that consists of a LED driver circuit, sunlight cancellation and built-in LED stuck high protection circuit integrated into a single chip. It has artificial light immunity and is also operational under the sun. Design flexibility is optimized as this can be paired up with an integrated proximity sensor or discrete pair solution. It can be disabled to maximize power savings and battery life in applications such as portable or battery-operated devices. The LED current of the optical proximity sensors can be configured to different levels using a limiting resistor at the LEDA pin. It also provides user flexibility to control the pulse width with suitable burst rate, duty cycle and frequency that can reduce power consumption.

                                                                                                • Low power consumption
                                                                                                • Complete shutdown mode
                                                                                                • 2.4 to 3.6V Supply voltage
                                                                                                • Operational in sunlight conditions up to 100klux
                                                                                                • Artificial light immunity
                                                                                                • Analogue and digital output available
                                                                                                • LED stuck high protection
                                                                                                • Wide bandwidth trans-impedance amplifier
                                                                                                • External capacitor and resistor for integration and gain controls

                                                                                                警告

                                                                                                ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                芯片输出类型

                                                                                                模拟, 数字

                                                                                                封装类型

                                                                                                QFN

                                                                                                电源电压最小值

                                                                                                2.4V

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (23-Jan-2024)

                                                                                                感应距离

                                                                                                200mm

                                                                                                针脚数

                                                                                                8引脚

                                                                                                电源电压最大值

                                                                                                3.6V

                                                                                                工作温度最高值

                                                                                                105°C

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                One Page Summary EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000091