SP3072EEN-L
收发器, RS485, 半双工, ±15 kV 静电保护, 3V-3.6V电源, SOIC-8
产品信息
SP3072EEN-L 的替代之选
找到 1 件产品
产品概述
The SP3072EEN-L is a High-speed Transceiver for RS-485/RS-422 communication contain one driver and one receiver. This device features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted or when they are connected to a terminated transmission line with all drivers disabled. Operates from a single 3.3V supply. Driver is output short-circuit current limited. Thermal-shutdown circuitry protects drivers against excessive power dissipation. When activated, the thermal-shutdown circuitry places the driver outputs into a high-impedance state.
- ±15kV ESD protection for RS485 pins
- Advanced Receiver-failsafe protection for open, shorted or terminated lines
- Up to 256 transceivers may share bus
- Very low load for 8x greater fanout
- Hot swap glitch protection RE and DE
- Thermal shutdown protects against driver contention
警告
静电敏感设备, 在处理设备时请采取适当的预防措施.
技术规格
RS422/ RS485 收发器
1
250Kbps
3.6V
8引脚
±8 kV (触芯), ±15 kV (气隙), ±15 kV (HBM)
-40°C
-
1Receivers
半双工
3V
NSOIC
256
开路、短路、端接
85°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书