MDC3105LT1G

外设驱动器, 电感负载, 1输出, 3 V至6 V电源, 6 V/400 mA输出, SOT-23-3

图片仅用于图解说明,详见产品说明。
ONSEMI MDC3105LT1G 外设驱动器, 电感负载, 1输出, 3 V至6 V电源, 6 V/400 mA输出, SOT-23-3
制造商ONSEMI
制造商产品编号MDC3105LT1G复制
库存编号2535064
您的零件号
已停产

产品信息

  • 制造商ONSEMI
    制造商产品编号MDC3105LT1G复制
    库存编号2535064
    技术数据表
    电源电压最小值-
    电源电压最大值6V
    输出数1输出
    输出电压6V
    输出电流400mA
    驱动器封装类型SOT-23
    产品范围-

产品概述

  • The MDC3105LT1G is an Inductive Load Driver intended to replace an array of three to six discrete components with an integrated SMT part. It can be used to switch 3 to 6VDC inductive loads such as relays, solenoids, incandescent lamps and small DC motors without the need of a free-wheeling diode.

    • Provides a robust driver interface between DC relay coil and sensitive logic circuits
    • Optimized to switch relays from a 3 to 5V rail
    • Capable of driving relay coils rated up to 2.5W at 5V
    • Low input drive current and good back-to-front transient isolation
    • Internal Zener eliminates need for free-wheeling diode
    • Internal Zener clamp routes induced current to ground for quieter system operation
    • Guaranteed OFF-state with no input connection
    • Supports large systems with minimal OFF-state leakage
    • ESD resistant in accordance with the class 1C human body model
    • Low sat voltage reduces system current drain by allowing use of higher resistance relay coils

    注释

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

技术规格

  • 电源电压最小值

    -

    输出数

    1输出

    输出电流

    400mA

    产品范围

    -

    电源电压最大值

    6V

    输出电压

    6V

    驱动器封装类型

    SOT-23

相关产品

  • 找到 1 件产品

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    China
    进行最后一道重要生产流程所在的地区
    税则号:85423990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    下载产品合规证书

    产品合规证书

    重量(千克):.000009