有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY72.180 (CNY81.5634) |
| 10+ | CNY55.890 (CNY63.1557) |
| 25+ | CNY51.860 (CNY58.6018) |
| 50+ | CNY47.370 (CNY53.5281) |
| 100+ | CNY46.300 (CNY52.319) |
| 250+ | CNY45.230 (CNY51.1099) |
| 500+ | CNY44.020 (CNY49.7426) |
产品概述
The EL7156CSZ is a high performance Pin Driver with three-state is suited to many ATE and level-shifting applications. The 3.5A peak drive capability makes this part an excellent choice when driving high capacitance loads. The output pin OUT is connected to input pins VH or VL respectively, depending on the status of the IN pin. When the OE pin is active low, the output is placed in the three-state mode. The isolation of the output FETs from the power supplies enables VH and VL to be set independently, enabling level-shifting to be implemented. This feature adds applications flexibility and improves switching response due to the increased enhancement of the output FETs. This pin driver has improved performance over existing pin driver. It is specifically designed to operate at voltages down to 0V across the switch elements while maintaining good speed and ON-resistance characteristics.
- Low on-resistance of 3.5Ω
- High capacitive drive capability
- Clocking speeds up to 40MHz
- 0.5ns Rise and fall times mismatch
- 3.5pF Typical input capacitance
技术规格
4.5V
1输出
3.5A
-
No SVHC (25-Jun-2025)
16.5V
16.5V
SOIC
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书