ISO7420FEDR

数字隔离器, 2 放大器, 3.3 V, 5 V, SOIC, 8 引脚, 50 Mbps

图片仅用于图解说明,详见产品说明。
TEXAS INSTRUMENTS ISO7420FEDR 数字隔离器, 2 放大器, 3.3 V, 5 V, SOIC, 8 引脚, 50 Mbps
制造商产品编号ISO7420FEDR复制
库存编号
复卷3124806RL
切割卷带3124806
您的零件号
1,838 有货

需要更多?

1,838 件可于 5-6 个工作日内送达(英国 库存)
包装选项
包装类型数量单价 (不含增值税):合计
切割卷带1CNY59.840CNY59.84
合计 价钱 (含税) CNY59.84 (CNY67.62)
切割卷带 & 复卷
数量价钱 (含税)
1+CNY59.840 (CNY67.6192)
10+CNY46.370 (CNY52.3981)
25+CNY43.050 (CNY48.6465)
50+CNY41.210 (CNY46.5673)
100+CNY39.360 (CNY44.4768)
250+CNY38.580 (CNY43.5954)
500+CNY37.800 (CNY42.714)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

  • 制造商产品编号ISO7420FEDR复制
    库存编号
    复卷3124806RL
    切割卷带3124806
    通道数2放大器
    电源电压最小值3.3V
    电源电压最大值5V
    IC 外壳 / 封装SOIC
    针脚数8引脚
    数据率50Mbps
    输入电平-
    输出水平-
    隔离IC类型数字隔离器
    隔离类型电镀
    隔离电压2.5kV
    工作温度最小值-40°C
    工作温度最高值125°C
    产品范围-
    合规-
    湿气敏感性等级MSL 1 -无限制
    SVHC(高度关注物质)No SVHC (27-Jun-2018)

产品概述

  • The ISO7420FEDR is a dual-channel Digital Isolator provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE. This device has two isolated channels. Each channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. ISO7420 has both channels in the same direction. It has no integrated noise filter and thus has fast propagation delays. It has TTL input thresholds and operates from 3 to 5.5V supplies.

    • Default output high and low options
    • Low power consumption
    • 200ps Typical low pulse skew
    • 50kV/μs Typical transient immunity
    • <gt/>25 Years isolation barrier life
    • 2500VRMS Isolation for 1 minute per UL 1577
    • <gt/>50Mbps Signalling rate
    • Green product and no Sb/Br

    警告

    Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

技术规格

  • 通道数

    2放大器

    电源电压最大值

    5V

    针脚数

    8引脚

    输入电平

    -

    隔离IC类型

    数字隔离器

    隔离电压

    2.5kV

    工作温度最高值

    125°C

    合规

    -

    SVHC(高度关注物质)

    No SVHC (27-Jun-2018)

    电源电压最小值

    3.3V

    IC 外壳 / 封装

    SOIC

    数据率

    50Mbps

    输出水平

    -

    隔离类型

    电镀

    工作温度最小值

    -40°C

    产品范围

    -

    湿气敏感性等级

    MSL 1 -无限制

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    Taiwan
    进行最后一道重要生产流程所在的地区
    税则号:85423990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (27-Jun-2018)
    下载产品合规证书

    产品合规证书

    重量(千克):.000118