2. 半导体 - 集成电路 (IC)
                                                                                                3. 驱动器与接口
                                                                                                4. 显示器驱动器
                                                                                                打印页面

                                                                                                STLED524

                                                                                                发光二极管驱动器, 29输出, 2.7V-5.5V输入, 2.4MHz开关, BGA-56

                                                                                                STMICROELECTRONICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                STMICROELECTRONICS STLED524
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号STLED524
                                                                                                库存编号
                                                                                                复卷2460865RL
                                                                                                切割卷带2460865
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:23 周

                                                                                                有货时请通知我

                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY20.170CNY20.17
                                                                                                合计 价钱 (含税) CNY20.17 (CNY22.79)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY20.170 (CNY22.7921)
                                                                                                10+CNY15.920 (CNY17.9896)
                                                                                                50+CNY14.700 (CNY16.611)
                                                                                                100+CNY13.740 (CNY15.5262)
                                                                                                250+CNY12.900 (CNY14.577)
                                                                                                500+CNY12.480 (CNY14.1024)
                                                                                                1000+CNY12.240 (CNY13.8312)
                                                                                                2500+CNY11.990 (CNY13.5487)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                STMICROELECTRONICS
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号STLED524
                                                                                                库存编号
                                                                                                复卷2460865RL
                                                                                                切割卷带2460865
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                输入电压最小值2.7V
                                                                                                输入电压最大值5.5V
                                                                                                IC 外壳 / 封装BGA
                                                                                                针脚数56引脚
                                                                                                输出电压最大值4.6V
                                                                                                输出电流最大值480mA
                                                                                                典型开关频率2.4MHz
                                                                                                芯片安装表面安装
                                                                                                产品范围-
                                                                                                工作温度最小值-30°C
                                                                                                工作温度最高值85°C
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)
                                                                                                驱动器封装类型BGA
                                                                                                输出数29输出
                                                                                                开关频率2.4MHz

                                                                                                产品概述

                                                                                                The STLED524 is an intelligent matrix LED Display Driver. It can drive each dot with a current up to 20mA. Rows of the matrix are multiplexed. Each LED in a row is driven by a separate low-side current mirror. Current regulators are supplied by an integrated boost DC to DC converter. Its output voltage can be adjusted by the internal register to optimize efficiency according to the type of LEDs (their forward voltage). This reduces current mirror power dissipation and improves overall efficiency. It also includes an internal LDO regulator, which can provide a supply voltage for an additional circuitry. Maximum current, provided by each current mirror, is adjusted by RSET resistor. Current of each LED (dot) can be dimmed in 255 steps due to settings of internal registers. It features PWM dimming in 255 steps. Automatic slope function is also supported. Cycle time and slope time can be adjusted for each LED (dot) separately.

                                                                                                • 5x24 LED matrix driver
                                                                                                • Adjustable luminance separately for each LED thanks to internal registers in 255 steps
                                                                                                • Internal registers store 2 patterns
                                                                                                • 4-way Scroll function with the possibility to lock column data
                                                                                                • PWM dimming in 255 steps
                                                                                                • Adjustable blanking time
                                                                                                • Automatic slope function
                                                                                                • Cycle time and slope time adjustable for each dot separately
                                                                                                • SPI interface
                                                                                                • Integrated step-up converter with adjustable output voltage
                                                                                                • Integrated LDO with 3.1V output at 80mA
                                                                                                • Boost efficiency 92% at 350mA

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                输入电压最小值

                                                                                                2.7V

                                                                                                IC 外壳 / 封装

                                                                                                BGA

                                                                                                输出电压最大值

                                                                                                4.6V

                                                                                                典型开关频率

                                                                                                2.4MHz

                                                                                                产品范围

                                                                                                -

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                输出数

                                                                                                29输出

                                                                                                输入电压最大值

                                                                                                5.5V

                                                                                                针脚数

                                                                                                56引脚

                                                                                                输出电流最大值

                                                                                                480mA

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                工作温度最小值

                                                                                                -30°C

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                驱动器封装类型

                                                                                                BGA

                                                                                                开关频率

                                                                                                2.4MHz

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000234