需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY28.630 | CNY28.63 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY28.630 (CNY32.3519) |
| 10+ | CNY22.020 (CNY24.8826) |
| 25+ | CNY20.330 (CNY22.9729) |
| 50+ | CNY19.430 (CNY21.9559) |
| 100+ | CNY18.520 (CNY20.9276) |
| 250+ | CNY17.660 (CNY19.9558) |
| 500+ | CNY17.460 (CNY19.7298) |
产品信息
- 制造商RENESAS制造商产品编号ZSSC4161BE2W复制制造商标准货期29 周库存编号复卷2818905RL切割卷带2818905技术数据表信号调节器类型电阻式传感器信号调节器电源电压最小值4.75V电源电压最大值5.25VIC 外壳 / 封装QFN针脚数24引脚工作温度最小值-40°C工作温度最高值150°C合规-产品范围-湿气敏感性等级MSL 1 -无限制SVHC(高度关注物质)No SVHC (12-Jan-2017)带宽-放大器封装类型QFN
产品概述
ZSSC4161BE2W is a CMOS integrated circuit for highly accurate amplification and sensor-specific correction of differential bridge sensor signals. Featuring a maximum analogue preamplification in the range of 150 to 200, this product is adjustable to nearly all resistive bridges as well as voltage source sensor types; e.g., thermocouples. Digital compensation of offset, sensitivity, temperature drift and nonlinearity is accomplished with a 16-bit RISC MCU. Calibration coefficients and configuration data are stored in the NVM which is reliable in automotive applications. Measured values can be read via a digital SENT or I2C interface. The ZSSC416x and the calibration equipment communicate digitally, so the noise sensitivity is greatly reduced. It is optimized for automotive environments by overvoltage and reverse polarity protection circuitry, excellent electromagnetic compatibility, and multiple diagnostic features.
- Differential sensor bridge or voltage source inputs
- Basic internal and/or external temperature measurement
- Digital compensation of offset, gain, higher order nonlinearity of measured sensor i/p signals
- Operating temperature range from -40°C to 150°C
- Accuracy of ±0.25% FSO at -40°C to 125°C
- NVM memory for configuration data, user configurable measurement and conditioning function
- SENT output option based on SAE J2716 Rev 3.0 standard using fast and SDM data channels
- Support o/p of one/more sensor signals & product identification via single SENT interface connection
- Configurable for nearly all resistive bridge sensors
- One-pass end-of-line calibration algorithm minimizes production costs
技术规格
- 信号调节器类型
电阻式传感器信号调节器
电源电压最大值5.25V
针脚数24引脚
工作温度最高值150°C
产品范围-
SVHC(高度关注物质)No SVHC (12-Jan-2017)
放大器封装类型QFN
电源电压最小值4.75V
IC 外壳 / 封装QFN
工作温度最小值-40°C
合规-
湿气敏感性等级MSL 1 -无限制
带宽-
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区税则号:85423990US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (12-Jan-2017)下载产品合规证书产品合规证书
重量(千克):.000025