需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 复卷 | 1 | CNY58.100 | CNY58.10 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY58.100 (CNY65.653) |
| 10+ | CNY45.010 (CNY50.8613) |
| 25+ | CNY41.750 (CNY47.1775) |
| 50+ | CNY39.940 (CNY45.1322) |
| 100+ | CNY38.140 (CNY43.0982) |
| 250+ | CNY36.330 (CNY41.0529) |
| 500+ | CNY34.800 (CNY39.324) |
产品信息
产品概述
The PGA309AIPWT is a programmable analog Signal Conditioner designed for bridge sensors. The analog signal path amplifies the sensor signal and provides digital calibration for zero, span, zero drift, span drift and sensor linearization errors with applied stress (pressure, strain, etc.). The calibration is done via one-wire digital serial interface or through a two-wire industry-standard connection. The calibration parameters are stored in external nonvolatile memory to eliminate manual trimming and achieve long-term stability. The all-analog signal path contains a 2x2 input multiplexer (MUX), auto-zero programmable-gain instrumentation amplifier, linearization circuit, voltage reference, internal oscillator, control logic and an output amplifier. Programmable level shifting compensates for sensor DC offsets. The core of the PGA309 is the precision, low-drift, no 1/f noise front-end PGA (programmable gain amplifier).
- Voltage output - Ratiometric or absolute
- Digital calibration - No potentiometers/sensor trims
- Sensor error compensation - Span, offset and temperature drifts
- Low error and time-stable
- Sensor linearization circuitry
- Temperature sense - Internal or external
- Sensor fault detection
- Green product and no Sb/Br
技术规格
2.7V
TSSOP
-55°C
-
-
No SVHC (27-Jun-2018)
TSSOP
5.5V
16引脚
150°C
-
MSL 1 -无限制
400kHz
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书