MCP6024-I/P

运算放大器, 四路, 4 放大器, 14 MHz, 7 V/µs, 2.5V 至 5.5V, DIP, 14 引脚

图片仅用于图解说明,详见产品说明。
MICROCHIP MCP6024-I/P 运算放大器, 四路, 4 放大器, 14 MHz, 7 V/µs, 2.5V 至 5.5V, DIP, 14 引脚
制造商MICROCHIP
制造商产品编号MCP6024-I/P复制
制造商标准货期16 周
库存编号1627199
您的零件号
418 有货

需要更多?

418 件可于 5-6 个工作日内送达(英国 库存)
数量价钱 (含税)
1+CNY21.340 (CNY24.1142)
25+CNY17.810 (CNY20.1253)
100+CNY16.090 (CNY18.1817)
包装规格:每个
最低: 1
多件: 1
CNY21.34 (CNY24.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

产品概述

  • The MCP6024-I/P is a quad rail-to-rail input/output Operational Amplifier with high performance. A low typical operating current of 1mA and an offset voltage that is less than 0.5mV. The MCP6024 features advanced CMOS technology provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6024 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current per amplifier. This amplifier is ideal for battery and loop-powered applications as well as low-power battery-operated devices, data acquisition equipment and low-end audio applications.

    • Trimmed for low offset voltage
    • Unity gain stable
    • 8.7nV/√Hz at 10kHz Typical low noise
    • 0.00053% (typical, G = 1 V/V) Total harmonic distortion

    警告

    ESD sensitive device, take proper precaution while handling the device.

技术规格

  • 通道数

    4放大器

    典型压摆率

    7V/µs

    IC 外壳 / 封装

    DIP

    放大器类型

    低噪

    输入偏移电压

    500µV

    芯片安装

    通孔安装

    工作温度最高值

    125°C

    合规

    AEC-Q100

    SVHC(高度关注物质)

    No SVHC (04-Feb-2026)

    汽车质量标准

    AEC-Q100

    放大器数量

    4个放大器

    增益带宽积

    14MHz

    电源电压范围

    2.5V 至 5.5V

    针脚数

    14引脚

    轨至轨

    轨至轨输入/输出(RRIO)

    输入偏置电流

    1pA

    工作温度最小值

    -40°C

    产品范围

    -

    湿气敏感性等级

    -

    放大器封装类型

    DIP

    带宽

    14MHz

    摆率

    7V/µs

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    United States
    进行最后一道重要生产流程所在的地区
    税则号:85423390
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    下载产品合规证书

    产品合规证书

    重量(千克):.003856