2. 半导体 - 集成电路 (IC)
                                                                                                3. 放大器与比较器
                                                                                                4. 检流放大器
                                                                                                打印页面

                                                                                                INA168NA/250

                                                                                                IC, AMP DIFF, SMD, SOT-23-5, 168

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS INA168NA/250
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号INA168NA/250
                                                                                                库存编号
                                                                                                复卷3005316RL
                                                                                                切割卷带3005316
                                                                                                您的零件号
                                                                                                255 有货

                                                                                                需要更多?

                                                                                                25 件可于下一个工作日送达(Shanghai 库存)
                                                                                                230 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                复卷1CNY24.790CNY24.79
                                                                                                合计 价钱 (含税) CNY24.79 (CNY28.01)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY24.790 (CNY28.0127)
                                                                                                10+CNY18.560 (CNY20.9728)
                                                                                                25+CNY17.040 (CNY19.2552)
                                                                                                50+CNY16.210 (CNY18.3173)
                                                                                                100+CNY15.370 (CNY17.3681)
                                                                                                250+CNY15.070 (CNY17.0291)
                                                                                                500+CNY14.760 (CNY16.6788)
                                                                                                1000+CNY14.450 (CNY16.3285)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号INA168NA/250
                                                                                                库存编号
                                                                                                复卷3005316RL
                                                                                                切割卷带3005316
                                                                                                增益带宽积800kHz
                                                                                                IC 外壳 / 封装SOT-23
                                                                                                针脚数5引脚
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                电源电压最小值2.7V
                                                                                                电源电压最大值60V
                                                                                                CMRR120dB
                                                                                                芯片安装表面安装
                                                                                                产品范围-
                                                                                                合规-
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)
                                                                                                输入偏移电压2mV
                                                                                                放大器数量1个放大器
                                                                                                输入偏置电流2µA
                                                                                                放大器封装类型SOT-23
                                                                                                带宽800kHz
                                                                                                汽车质量标准-

                                                                                                产品概述

                                                                                                The INA168NA/250 is a high-side unipolar Current-shunt Monitor features a wide input common-mode voltage range, low quiescent current and enable use in a variety of applications. Input common-mode and power-supply voltages are independent and can range from 2.7 to 60V. Quiescent current is only 25µA, which permits connecting the power supply to either side of the current measurement shunt with minimal error. The monitor converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting.

                                                                                                • Complete unipolar high-side current measurement circuit
                                                                                                • Wide supply and common-mode range
                                                                                                • Independent supply and input common-mode voltages
                                                                                                • Single resistor gain set
                                                                                                • 25µA Typical low quiescent current
                                                                                                • Green product and no Sb/Br

                                                                                                警告

                                                                                                该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.

                                                                                                技术规格

                                                                                                增益带宽积

                                                                                                800kHz

                                                                                                针脚数

                                                                                                5引脚

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                电源电压最大值

                                                                                                60V

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                合规

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                放大器数量

                                                                                                1个放大器

                                                                                                放大器封装类型

                                                                                                SOT-23

                                                                                                汽车质量标准

                                                                                                -

                                                                                                IC 外壳 / 封装

                                                                                                SOT-23

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                电源电压最小值

                                                                                                2.7V

                                                                                                CMRR

                                                                                                120dB

                                                                                                产品范围

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                输入偏移电压

                                                                                                2mV

                                                                                                输入偏置电流

                                                                                                2µA

                                                                                                带宽

                                                                                                800kHz

                                                                                                技术文档 (1)

                                                                                                Product Change Notice EN

                                                                                                INA168NA/250 的替代之选

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423390
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000279