需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY13.570 (CNY15.3341) |
| 50+ | CNY12.770 (CNY14.4301) |
| 100+ | CNY11.960 (CNY13.5148) |
| 250+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.380 (CNY10.5994) |
| 1000+ | CNY7.590 (CNY8.5767) |
| 2500+ | CNY7.490 (CNY8.4637) |
产品信息
产品概述
The TPA2012D2RTJTG4 is a 2.1W Stereo Class-D Audio Amplifier with gain select requires only two external components. This filter-free audio amplifier features independent shutdown controls for each channel. The gain can be selected to 6, 12, 18 or 24dB utilizing the G0 and G1 gain select pins. High PSRR and differential architecture provide increased immunity to noise and RF rectification. In addition to these features, a fast start-up time makes the TPA2012D2 class-D amp an ideal choice for both cellular handsets and PDAs. The TPA2012D2 is capable of driving 1.4W/Ch at 5V or 720mW/Ch at 3.6V into 8Ω. It is also capable of driving 4 &#a3A9. The TPA2012D2 is thermally limited and may not achieve 2.1W/Ch for 4Ω. The maximum output power is determined by the ability of the circuit board to remove heat. This amplifier provides thermal and short-circuit protection.
- Only two external components required
- Independent shutdown control for each channel
- Selectable gain of 6, 12, 18 and 24dB
- Internal pull-down resistor on shutdown pins
- High PSRR (77dB at 217Hz)
- Fast start-up time (3.5ms)
- Low supply current
- Low shutdown current
- Short-circuit and thermal protection
- Green product and no Sb/Br
警告
该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.
技术规格
2.1 W x 2 @ 4Ohm
2放大器
QFN
4ohm
表面安装
85°C
-
No SVHC (27-Jun-2018)
D
2通道
D
2.5V 至 5.5V
20引脚
2 x 立体声
-40°C
-
MSL 2 - 1年
QFN
-
1.4W
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书