2. 半导体 - 分立器件
                                                                                                3. 晶体管
                                                                                                4. 双极晶体管
                                                                                                5. 单路双极结晶体管(BJT)
                                                                                                打印页面

                                                                                                2N5038.

                                                                                                单晶体管 双极, NPN, 90 V, 20 A, 140 W, TO-3, 通孔

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO 2N5038.
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号2N5038.
                                                                                                库存编号4666941
                                                                                                产品范围Multicomp Pro Bipolar NPN Transistors
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                615 有货

                                                                                                需要更多?

                                                                                                615 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY17.210 (CNY19.4473)
                                                                                                10+CNY9.850 (CNY11.1305)
                                                                                                100+CNY8.050 (CNY9.0965)
                                                                                                500+CNY7.300 (CNY8.249)
                                                                                                1000+CNY6.970 (CNY7.8761)
                                                                                                5000+CNY6.680 (CNY7.5484)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY17.21 (CNY19.45 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号2N5038.
                                                                                                库存编号4666941
                                                                                                产品范围Multicomp Pro Bipolar NPN Transistors
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                晶体管极性NPN
                                                                                                最大集电极发射电压90V
                                                                                                连续集电极电流20A
                                                                                                功率耗散140W
                                                                                                晶体管封装类型TO-3
                                                                                                晶体管安装通孔
                                                                                                针脚数2引脚
                                                                                                过渡频率-
                                                                                                直流电流增益, Hfe 最小值20hFE
                                                                                                工作温度最高值200°C
                                                                                                产品范围Multicomp Pro Bipolar NPN Transistors
                                                                                                合规-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                • NPN bipolar power transistor
                                                                                                • Collector-emitter voltage (VCEO): 140V
                                                                                                • Collector current (IC): 25A continuous
                                                                                                • Power dissipation: 300W (with proper heatsink)
                                                                                                • TO-3 metal package for superior heat dissipation and durability
                                                                                                • Suitable for linear and switching applications

                                                                                                内容

                                                                                                The 2N5038 is a durable, high-power NPN silicon transistor designed for demanding switching and linear amplification applications. Its robust TO-3 metal can package provides exceptional thermal conductivity and mechanical strength, enabling reliable operation under harsh conditions. With a collector-emitter voltage rating of 140V, collector current capability of up to 25A, and a maximum power dissipation of 300W (with adequate heatsinking), the 2N5038 is ideally suited for industrial motor control, power supply regulation, high-current switching, and amplifier stages.

                                                                                                技术规格

                                                                                                晶体管极性

                                                                                                NPN

                                                                                                连续集电极电流

                                                                                                20A

                                                                                                晶体管封装类型

                                                                                                TO-3

                                                                                                针脚数

                                                                                                2引脚

                                                                                                直流电流增益, Hfe 最小值

                                                                                                20hFE

                                                                                                产品范围

                                                                                                Multicomp Pro Bipolar NPN Transistors

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                最大集电极发射电压

                                                                                                90V

                                                                                                功率耗散

                                                                                                140W

                                                                                                晶体管安装

                                                                                                通孔

                                                                                                过渡频率

                                                                                                -

                                                                                                工作温度最高值

                                                                                                200°C

                                                                                                合规

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                2N5038. 的替代之选

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                India
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85412900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:否
                                                                                                RoHS 邻苯二甲酸盐合规:否
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.013