需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY33.030 | CNY33.03 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY33.030 (CNY37.3239) |
| 10+ | CNY21.460 (CNY24.2498) |
| 100+ | CNY15.230 (CNY17.2099) |
| 500+ | CNY13.060 (CNY14.7578) |
| 1000+ | CNY12.760 (CNY14.4188) |
产品信息
产品概述
PSMN0R7-25YLDX is a logic level gate drive N-channel enhancement mode MOSFET in the LFPAK56 package. NextPowerS3 portfolio utilizing NXP's unique "SchottkyPlus" technology delivers high efficiency, low spiking performance usually associated with MOSFETs with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high-efficiency applications at high switching frequencies. The applications include on-board DC: DC solutions for server and telecommunications, secondary-side synchronous rectification in telecommunication applications, voltage regulator modules (VRM), point-of-load (POL) modules, power delivery for V-core, ASIC, DDR, GPU, VGA and system components, brushed and brushless motor control, power O-Ring.
- 100% Avalanche tested at I(AS) = 190A
- Ultra low QG, QGD and QOSS for high system efficiency, especially at higher switching frequencies
- Superfast switching with soft-recovery, low spiking and ringing for low EMI designs
- Unique "SchottkyPlus" technology; Schottky-like performance with <lt/>1μA leakage at 25°C
- Optimised for 4.5V gate drive, low parasitic inductance and resistance
- High reliability clip bonded and solder die attach Power SO8 package; no glue, no wire bonds
- Wave solderable; exposed leads for optimal visual solder inspection
- Drain-source voltage is 25Vmax (25-150°C), drain-gate voltage is 25V max (25 to 150°C, RGS=20Kohm)
- Total power dissipation is 158W max (Tmb = 25°C)
- 4 leads SOT1023 package, junction temperature range from -55 to 150°C
技术规格
N通道
300A
SOT-1023
10V
158W
150°C
-
Lead (25-Jun-2025)
25V
570µohm
表面安装
1.66V
4引脚
-
MSL 1 -无限制
PSMN0R7-25YLDX 的替代之选
找到 1 件产品
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书