2. 射频和无线
                                                                                                3. 射频与无线IC
                                                                                                4. 射频放大器IC
                                                                                                打印页面

                                                                                                RA81F1485STGNM#BD0

                                                                                                射频放大器,2.3GHz至5 Ghz,5 V,36.5dB增益,VFQFPN-16,-40℃至85℃

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS RA81F1485STGNM#BD0
                                                                                                制造商RENESAS
                                                                                                制造商产品编号RA81F1485STGNM#BD0
                                                                                                库存编号4137490
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                504 有货

                                                                                                需要更多?

                                                                                                504 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY66.190 (CNY74.7947)
                                                                                                10+CNY51.450 (CNY58.1385)
                                                                                                25+CNY44.280 (CNY50.0364)
                                                                                                50+CNY43.130 (CNY48.7369)
                                                                                                100+CNY41.970 (CNY47.4261)
                                                                                                250+CNY41.130 (CNY46.4769)
                                                                                                500+CNY40.440 (CNY45.6972)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY66.19 (CNY74.79 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号RA81F1485STGNM#BD0
                                                                                                库存编号4137490
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                最低频率2.3GHz
                                                                                                最高频率5GHz
                                                                                                增益36.5dB
                                                                                                通道数1放大器
                                                                                                噪声系数典型值3.8dB
                                                                                                频率响应 RF 最小值2.3GHz
                                                                                                频率响应 RF 最大值5GHz
                                                                                                封装类型VFQFPN
                                                                                                增益类型36.5dB
                                                                                                三阶输出截点 OIP3 典型值33dBm
                                                                                                电源电压最小值-
                                                                                                电源电压最大值5V
                                                                                                IC 外壳 / 封装VFQFPN
                                                                                                针脚数16引脚
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                RA81F1485STGNM#BD0 is a high-gain RF amplifier. It is designed to operate within the 2.3GHz to 5.0GHz frequency range. Using a 5V power supply, the F1485 provides 36.5dB gain, 3.8dB of noise figure, and 27 dBm OP1dB at 3.6GHz. The F1485 is packaged in a 3 × 3 mm, 16-VFQFPN package, with matched 50-ohm input and output impedances for ease of integration into the signal path. Application includes 5G sub-6GHz massive MIMO, wireless infrastructure base stations, FDD or TDD systems, public safety infrastructure, military handhelds, repeaters, and DAS, and general-purpose RF.

                                                                                                • 36.5dB typical gain at 3.6GHz, 3.8dB typical NF at 3.6GHz
                                                                                                • 27dBm typical OP1dB at 3.6GHz
                                                                                                • 50 ohm single-ended input and output impedances
                                                                                                • 5V power supply
                                                                                                • 110mA typical quiescent current consumption
                                                                                                • 1.8V logic compatible standby mode for power savings
                                                                                                • Operating temperature (TEPAD) range from -40°C to +115°C

                                                                                                技术规格

                                                                                                最低频率

                                                                                                2.3GHz

                                                                                                增益

                                                                                                36.5dB

                                                                                                噪声系数典型值

                                                                                                3.8dB

                                                                                                频率响应 RF 最大值

                                                                                                5GHz

                                                                                                增益类型

                                                                                                36.5dB

                                                                                                电源电压最小值

                                                                                                -

                                                                                                IC 外壳 / 封装

                                                                                                VFQFPN

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                最高频率

                                                                                                5GHz

                                                                                                通道数

                                                                                                1放大器

                                                                                                频率响应 RF 最小值

                                                                                                2.3GHz

                                                                                                封装类型

                                                                                                VFQFPN

                                                                                                三阶输出截点 OIP3 典型值

                                                                                                33dBm

                                                                                                电源电压最大值

                                                                                                5V

                                                                                                针脚数

                                                                                                16引脚

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423310
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001