2. 射频和无线
                                                                                                3. 射频/同轴连接器及配件
                                                                                                4. 射频/同轴连接器
                                                                                                打印页面

                                                                                                3321-60001

                                                                                                射频/同轴连接器, 高频65 GHz, 1.85mm 同轴, 直型插座, 板边/端启动, 50 ohm, 铍铜

                                                                                                AMPHENOL SV MICROWAVE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                AMPHENOL SV MICROWAVE 3321-60001
                                                                                                制造商AMPHENOL SV MICROWAVE
                                                                                                制造商产品编号3321-60001
                                                                                                库存编号2787949
                                                                                                产品范围1.85mm
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:23 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY727.150 (CNY821.6795)
                                                                                                5+CNY675.430 (CNY763.2359)
                                                                                                10+CNY623.700 (CNY704.781)
                                                                                                25+CNY587.020 (CNY663.3326)
                                                                                                50+CNY560.810 (CNY633.7153)
                                                                                                100+CNY535.880 (CNY605.5444)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY727.15 (CNY821.68 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                AMPHENOL SV MICROWAVE
                                                                                                制造商AMPHENOL SV MICROWAVE
                                                                                                制造商产品编号3321-60001
                                                                                                库存编号2787949
                                                                                                产品范围1.85mm
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                连接器类型1.85mm 同轴
                                                                                                连接器主体类型直型插座
                                                                                                同轴端接板边/端启动
                                                                                                阻抗50ohm
                                                                                                同轴电缆类型-
                                                                                                触点材料铍铜
                                                                                                触芯镀层镀金镍镀层触芯
                                                                                                最高频率65GHz
                                                                                                连接器安装电路板安装
                                                                                                产品范围1.85mm
                                                                                                SVHC(高度关注物质)Lead (21-Jan-2025)

                                                                                                产品概述

                                                                                                The 3321-60001 from Amphenol SV Microwave is a 1.85mm high frequency (DC- 65 GHz) Female Edge Launch Jack, Ø 0.012" pin for 0.062" PCB thickness, that meets the need for high performing, highly reliable precision connectors in high speed PCB applications. This 1.85mm connector was designed for mode free operation through 65GHz. The interface uses a mostly air-dielectric with a support bead that is set back in the body of the connector to reduce bead interaction in a mated pair. Like the 2.92mm and 2.4mm connector, the body has been designed to ensure that the outer conductors engage before centre conductors make contact. The 1.85mm interface uses an M7 thread and is compatible only with 2.4mm interface. SV Microwave has adapters to mate 1.85mm connectors to SMA and 2.92mm connectors. Features VSWR of 1.03 + 0.005 f, shielding effectiveness of ≥ 100dB, mating cycles of 500, and is corrosion, vibration, shock and thermal shock resistant. Typical applications include high speed digital, instrumentation, military, aerospace, satellite communication equipment (SATCOM), cable assemblies, test and measurement.

                                                                                                • Excellent performance DC to 65GHz
                                                                                                • Compatible with 2.4mm connector series
                                                                                                • Air dielectric, captivated center contact
                                                                                                • Ruggedized construction for repeatability and reliability
                                                                                                • Gold (per ASTM B488, type II, code C, class 1.27) over nickel finished stainless steel (per ASTM 5640, alloy UNS S30300, type 1) body and insert
                                                                                                • Beryllium copper (per ASTM B196, alloy no. UNS C17300, TD04) contact with gold over nickel (per AMS-QQ-N-290, class1, 0.00005" min.) finish
                                                                                                • PCTFE insulator (per ASTM D1430)
                                                                                                • Impedance is 50 ohm, Frequency range is 65GHz
                                                                                                • VSWR of 1.33:1 max. DC to 65 GHz, Insertion loss is 0.04√ f, Shielding effectiveness ≥ 100 dB
                                                                                                • 500 mating cycles, 5 to 7 in - lbs mating torque, 2.4mm intermateability
                                                                                                • Temperature rating from -65°C to +165°C

                                                                                                技术规格

                                                                                                连接器类型

                                                                                                1.85mm 同轴

                                                                                                同轴端接

                                                                                                板边/端启动

                                                                                                同轴电缆类型

                                                                                                -

                                                                                                触芯镀层

                                                                                                镀金镍镀层触芯

                                                                                                连接器安装

                                                                                                电路板安装

                                                                                                SVHC(高度关注物质)

                                                                                                Lead (21-Jan-2025)

                                                                                                连接器主体类型

                                                                                                直型插座

                                                                                                阻抗

                                                                                                50ohm

                                                                                                触点材料

                                                                                                铍铜

                                                                                                最高频率

                                                                                                65GHz

                                                                                                产品范围

                                                                                                1.85mm

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85366910
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:Lead (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.005