打印页面
46 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
40 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,248.460 (CNY2,540.7598) |
包装规格:每个
最低: 1
多件: 1
CNY2,248.46 (CNY2,540.76 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
SCM-410803254 is a secure compute module for critical applications. SCM includes a PiCM4 compute module that is protected by a Zymbit Verified Hardware Agent. The agent runs autonomously from the CPU and provides independent verification of boot, file system access and overall system integrity. The Secure Compute Module provides a wide choice of cryptographic services and types that are easily accessed through the Zymbit API.
- Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
- OpenGL ES 3.1, Vulkan 1.0
- Up to 8GB LPDDR4-3200 SDRAM
- Up to 32GB eMMC flash memory
技术规格
附加卡和模块类型
-
产品范围
-
适用于
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.058876