2. Raspberry Pi
                                                                                                3. Raspberry Pi 外设设备和配件
                                                                                                4. Raspberry Pi附加卡和模块
                                                                                                打印页面

                                                                                                MM2040EV

                                                                                                PICO适配器板, RP2040, ARM, Cortex-M0+,

                                                                                                BRIDGETEK
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                BRIDGETEK MM2040EV
                                                                                                制造商BRIDGETEK
                                                                                                制造商产品编号MM2040EV
                                                                                                库存编号3779141
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY294.740 (CNY333.0562)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY294.74 (CNY333.06 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                BRIDGETEK
                                                                                                制造商BRIDGETEK
                                                                                                制造商产品编号MM2040EV
                                                                                                库存编号3779141
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                附加卡和模块类型-
                                                                                                硅芯制造商Bridgetek
                                                                                                适用于主MCU, 用于控制BRT EVE模块
                                                                                                内核架构ARM
                                                                                                内核子架构Cortex-M0+
                                                                                                产品范围-
                                                                                                硅芯号RP2040
                                                                                                硅芯系列号-
                                                                                                套件内容EVE控制器板RP2040
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                MM2040EV PICO adapter board consists of a PICO module which acts as the main MCU to control a supported BRT EVE module as well as the peripheral devices connected through the corresponding connectors. This board features 2x compatible BRT EVE module interfaces through 10 position right angle connector or 2x8-16 position back entry connector. Several male pin header connectors exposed for 2x ADC peripheral interfaces, 2x PWM peripheral interfaces, 1x SPI peripheral interface, 1x UART peripheral interface. It features 1x 2pin-JST connector for DC 5V power supply input or the module could also be powered up through Micro-B USB port on PICO module or by BRT EVE module through the connector interfaces.

                                                                                                • Raspberry Pi PICO module mounted on board
                                                                                                • 1x Micro-B USB port on PICO module for power, communication & programming
                                                                                                • 1x Micro-SD card socket
                                                                                                • 2x Stemma QT (QWIIC) I2C peripheral interfaces
                                                                                                • 1x hardware RESET button
                                                                                                • 4.5V to 5.5V power supply
                                                                                                • Operating temperature range from -20 to +85°C
                                                                                                • Two 3-position vertical pin header connectors (male) for PWM peripheral interface
                                                                                                • Two 4-position 1mm pitch JST connectors (Stemma QT/ QWIIC) for I2C peripheral interface
                                                                                                • SPI/DSPI/QSPI, USB interfaces, PCB only no display

                                                                                                技术规格

                                                                                                附加卡和模块类型

                                                                                                -

                                                                                                适用于

                                                                                                主MCU, 用于控制BRT EVE模块

                                                                                                内核子架构

                                                                                                Cortex-M0+

                                                                                                硅芯号

                                                                                                RP2040

                                                                                                套件内容

                                                                                                EVE控制器板RP2040

                                                                                                硅芯制造商

                                                                                                Bridgetek

                                                                                                内核架构

                                                                                                ARM

                                                                                                产品范围

                                                                                                -

                                                                                                硅芯系列号

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001