打印页面
图片仅用于图解说明,详见产品说明。

89 有货
130 您现在可以预订货品了
89 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,425.850 (CNY1,611.2105) |
包装规格:每个
最低: 1
多件: 1
CNY1,425.85 (CNY1,611.21 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RASPBERRY-PI
制造商产品编号SC1750复制
制造商标准货期34 周
库存编号4575938
也称为GTIN UPC EAN: 5056561805269
技术数据表
硅芯制造商Broadcom
批头数量64位
硅芯系列号-
内核架构ARM
内核子架构Cortex-A76
硅芯号BCM2712
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
Offering the perfect environment for testing and prototyping embedded solutions, the Raspberry Pi Development Kit comes complete with all the accessories you need to get started! This comprehensive kit includes a Compute Module 5 (4GB RAM, 32GB Storage with WiFi), IO Board, IO case (IO board is pre-fitted), USB-C power supply, passive cooler, antenna kit and connection cables.
- The Compute Module 5 gives you everything you love about the Raspberry Pi 5, but in a smaller package!
- Model included features 4GB RAM, 32GB eMMC storage and is wireless enabled
- The IO board breaks out the peripheral interfaces provided by the Compute Module to the standard connectors used by Raspberry Pi 5
- IO Board provides full size HDMI 2.0 connectors instead of micro HDMI ports
- Industrial grade metal case with IO board pre-fitted, passive cooler included for CM5
- Supplied with antenna kit to make use of wireless connectivity
- 27W USB-C power supply with UK plug
- Includes two Raspberry Pi standard HDMI cables and Raspberry Pi USB-A to USB-C cable
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
内容
CM5 4GB/32GB WiFi module, IO board, IO board case, 27W USB-C UK power supply, passive cooler, antenna kit, 2x HDMI cables and USB-A to USB-C cable
技术规格
硅芯制造商
Broadcom
硅芯系列号
-
内核子架构
Cortex-A76
套件内容
Raspberry Pi 计算模块 5、IO 板和外壳、散热器、天线套件、电源、HDMI/USB 缆线
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
批头数量
64位
内核架构
ARM
硅芯号
BCM2712
产品范围
-
技术文档 (1)
SC1750 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):1.059319