打印页面
可订购
制造商标准交货时间:13 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY33.060 (CNY37.3578) |
| 10+ | CNY29.480 (CNY33.3124) |
| 25+ | CNY28.110 (CNY31.7643) |
| 50+ | CNY25.740 (CNY29.0862) |
| 100+ | CNY25.210 (CNY28.4873) |
| 500+ | CNY22.620 (CNY25.5606) |
包装规格:每个
最低: 1
多件: 1
CNY33.06 (CNY37.36 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
RAC-MB1 is a mounting bracket for RECOM AC/DC converters. It supports the mounting of power modules such as the RACM1200-V, with three to four screws each on the left and right of the long sides of the housing. Access from below through the mounting base plate is therefore not required, which is helpful in dense installations where a heavily used mounting plate for fastening various components makes subsequent access difficult. Various screw placement options facilitate assembly while aiding in heat transfer through the socket. This accessory is made from stainless spring steel for durable traction and comes packaged in handy quantities.
- Spring steal to maintain traction
- Packed in manageable quantities
技术规格
适用于
Recom RACM1200-V系列AC/DC转换器
产品范围
-
配件类型
安装支架
SVHC(高度关注物质)
Lead (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.019