2. 电源与线路保护
                                                                                                3. DC/DC UPS - 不间断电源
                                                                                                打印页面

                                                                                                TIB 240-124BCMU

                                                                                                不间断电源, ITE和实验室设备, 24 V, 24 V, DIN轨, TIB-BCMU Series

                                                                                                TRACO POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TRACO POWER TIB 240-124BCMU
                                                                                                制造商TRACO POWER
                                                                                                制造商产品编号TIB 240-124BCMU
                                                                                                库存编号4136696
                                                                                                产品范围TIB-BCMU Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                8 有货

                                                                                                需要更多?

                                                                                                8 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,857.140 (CNY2,098.5682)
                                                                                                5+CNY1,831.270 (CNY2,069.3351)
                                                                                                10+CNY1,805.390 (CNY2,040.0907)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,857.14 (CNY2,098.57 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TRACO POWER
                                                                                                制造商TRACO POWER
                                                                                                制造商产品编号TIB 240-124BCMU
                                                                                                库存编号4136696
                                                                                                产品范围TIB-BCMU Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE和实验室设备
                                                                                                输入电压DC24V
                                                                                                备份时间-
                                                                                                输出电压24V
                                                                                                电源安装DIN轨
                                                                                                产品范围TIB-BCMU Series

                                                                                                产品概述

                                                                                                TIB 240-124BCMU is a TIB-BCMU series battery controller module. It turns an existing AC/DC power converter into a fully-fledged uninterruptible power supply solution. The integrated microprocessor-powered battery management system ensures that the connected lead-acid battery is always fully charged. Periodic impedance measurements are performed to alert the user in case of a rare battery failure or an accidental disconnection. During battery backup operation, the internal DC/DC power conversion stage keeps the output voltage constant. An internal EN 55032 class B EMI filter ensures the highest output voltage quality. This comes with industry-standard EN/IEC/UL 61010-1 certification for measurement, laboratory, and control equipment as well as EN 62040-1 certification for uninterruptible power supplies, making it a first choice for demanding applications. Protection against short circuits, reverse polarity, overload, deep discharge protection.

                                                                                                • Input voltage range from 24 to 28.5VDC, output voltage is 24VDC (battery mode)
                                                                                                • Maximum output current is 10A, maximum output power is 240W, efficiency is 96% typ. (battery mode)
                                                                                                • Compact metal enclosure with DIN-rail mount
                                                                                                • For use with 24V lead-acid batteries
                                                                                                • Constant output voltage, class I: connection to PE protection class
                                                                                                • Integrated EN 55011 class B EMI filter, PD 2 pollution degree
                                                                                                • Battery OK, input OK, output OK signals, isolation test voltage is 500VDC (input to case or PE, 60s)
                                                                                                • Operating temperature range from 0°C to +60°C (no derating)
                                                                                                • Aluminium (chassis)/stainless steel (cover) housing material, screw terminal connection type

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE和实验室设备

                                                                                                备份时间

                                                                                                -

                                                                                                电源安装

                                                                                                DIN轨

                                                                                                输入电压DC

                                                                                                24V

                                                                                                输出电压

                                                                                                24V

                                                                                                产品范围

                                                                                                TIB-BCMU Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.53