需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY172.660 (CNY195.1058) |
| 5+ | CNY168.340 (CNY190.2242) |
| 10+ | CNY165.770 (CNY187.3201) |
| 50+ | CNY161.180 (CNY182.1334) |
| 100+ | CNY158.560 (CNY179.1728) |
| 250+ | CNY155.160 (CNY175.3308) |
产品信息
产品概述
Board mount REM2 series 2W single output unregulated converter complements the REM1 series by offering a 2W medical grade DC/DC converter in a compact SIP8 package. The REM2 features reinforced 5.2KVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. The operating temperature range is -40°C up to +80°C without derating, and up to +95°C with 50% load. The converter is compliant to Class A/B EMC and 60601-1-2 (4th Ed.) medical EMC using a simple external LC filter. The REM2 is certified to CB, IEC/EN and ANSI/AAMI 60601 third edition medical safety standards (pending) and comes with a 5 year warranty. Certifies by CAN/CSA-C22.2 No. 60601-1:14, ANSI/AAMI ES60601-1, IEC/EN60601-1, IEC/EN62368-1, EN60601-1-2, EN55011 and CB report.
- 5VDC output voltage, 400mA output current, 79% efficiency
- Medical grade DC/DC converter
- Medical certified (3rd edition safety, 4th edition EMC)
- Internal operating frequency of 20KHz
- Pollution degree PD2
- Dimension of (LxWxH) 23mm x 8mm x 12.2mm
- Black plastic (UL94 V-0) case, silicone (UL94 V-0) potting
技术规格
ITE, 医用
1:1
1输出
400mA
-
5.2kV
固定
12.2mm
4.5V
REM2 Series
SIP
2W
5V
-
非稳压
5V
8mm
23mm
5.5V
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书