打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MYRGP180100B21RA
库存编号
复卷3407150RL
切割卷带3407150
您的零件号
已停产
包装选项
产品概述
MYRGP180100B21RA is a MYRGP-B series is a synchronous step-down mini DC/DC converter which integrates an inductor and a control IC in one tiny package (2.0mm×2.5mm, h=1.0mm). An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. Typical applications include note Book PC, tablet PC, SSD, mobile phone, digital still camera, portable game machine.
- Input voltage range: 2.5V to 5.5V
- Output voltage range: 0.8 to 3.6V
- Switching frequency: 3MHz
- Output current: 1A
- Efficiency: 93% (VIN=5.0V, VOUT=3.3V/300mA)
- Control methods: high speed transient response-COT, 100% duty cycle, PWM/PFM
- Circuit protection: thermal shutdown current, limit circuit (drop), short circuit protection (Latch)
- Functions: soft-start circuit built-in, UVLO and CL discharge
- Output capacitor: low ESR ceramic capacitor
- Operating ambient temperature: -40°C to +105°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电源应用
ITE和工业
输出数
1输出
输出电压标称值
1.8V
直流/直流转换器输出类型
固定
输入电压直流最低
2.5V
深度/厚度
2.5mm
高度
1.04mm
直流/直流转换器类型
降压,模块
输出功率最大值
-
输出电流最大值
1A
直流/直流转换器安装
表面安装设备
输入电压 直流最高
5.5V
宽度
2mm
产品范围
PicoBK MYRGP-B Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.022