打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:54 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY425.970 (CNY481.3461) |
| 5+ | CNY406.850 (CNY459.7405) |
| 10+ | CNY397.260 (CNY448.9038) |
| 50+ | CNY377.850 (CNY426.9705) |
包装规格:每个
最低: 1
多件: 1
CNY425.97 (CNY481.35 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商EOS POWER
制造商产品编号LFWLP75-1303复制
库存编号4062213
产品范围WLP75 Series
技术数据表
电源应用ITE
输出数1输出
额定功率 (强制冷却)-
额定功率 (对流冷却)75W
输入电压VAC85V AC至264V AC
电源输出类型固定/可调
电压输出 - 输出124VDC
电流输出 - 输出13.12A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
产品范围WLP75 Series
产品概述
LFWLP75-1303 is a WLP series industrial AC/DC converter with Molex header offers the size conscious customer industry leading watts per cubic inch in height profiles ranging from 25mm to 30mm in industry standard footprints. This allows customers shrink their applications without compromising on power, quality or functionality. It includes over current, over voltage, short circuit protection. Certified by EN60950-1, IEC 60950-1:2005 (Ed 2), UL 60950-1 Ed 2, CAN/CSA C22.2 No. 60950-1-07 Ed 2 , GB4943. 1-2011, GB9254-2008, GB17625. 1-2012.
- Universal input voltage range from 85 to 264VAC, 390VDC, output voltage is 24V
- Output power is 75W convection, maximum output current is 3.12A(convection)
- Efficiency is 91%
- Thermal shut-down feature
- 2.00m hours, telcordia-SR332-issue 3
- Typical switching frequency is 60KHz(PFC)
- Isolation voltage is 3000VAC (input to output, AC for ITE application)
- Operating temperature range from -40°C to 70°C
- Dimensions is 76.2 x 50.8 x 25.4mm
技术规格
电源应用
ITE
额定功率 (强制冷却)
-
输入电压VAC
85V AC至264V AC
电压输出 - 输出1
24VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
产品范围
WLP75 Series
输出数
1输出
额定功率 (对流冷却)
75W
电源输出类型
固定/可调
电流输出 - 输出1
3.12A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.17