打印页面
图片仅用于图解说明,详见产品说明。

5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,152.390 (CNY1,302.2007) |
包装规格:每个
最低: 1
多件: 1
CNY1,152.39 (CNY1,302.20 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商EOS POWER
制造商产品编号WLC550-1024复制
库存编号4062225
产品范围WLC550 Series
技术数据表
电源应用ITE
输出数1输出
额定功率 (强制冷却)550W @ 400LFM
额定功率 (对流冷却)150W
输入电压VAC90V AC至264V AC
电源输出类型固定/可调
电压输出 - 输出124VDC
电流输出 - 输出16.25A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
产品范围WLC550 Series
产品概述
WLC550-1024 is a WLC550 EOS WLC conduction rated arctic addresses the growing demand in the market for conduction rated power supplies. 550W of EOS power in 22.5 cubic inches which can be used in conduction, convection or forced-air modes of operation. It includes over current, over voltage, short circuit protection. Certified by IEC 62368-1:2018, IEC 60950-1(ed.2);am1;am2 EN 62368-1:2014, A11, EN 60950-1:2006, A11, A1, A12, A2, UL 62368-1 & CAN/CSA C22.2 No. 62368-1:19, UL 60950-1 and CAN/CSA C22.2 No. 60950-1-07.
- Universal input voltage range from 90 to 264VAC/390VDC, output voltage is 24V
- Output power is up to 550W (forced air cooled)
- Typical efficiency is 91%(@ 230VAC full load)
- Up to 550W with forced air cooled, remote ON/OFF, 12V / 0.5A fan output, thermal shut-down feature
- MTBF : <gt/> 3M hours as per telcordia SR-332, issue 3
- Switching frequency range from 70 to 130KHz(PFC), 68 to 80KHz(PWM)
- Isolation voltage is 4000VAC (input to output, for ITE application)
- Operating temperature range from -40°C to 70°C
- Dimensions is 127 x 76.2x 38.1mm
技术规格
电源应用
ITE
额定功率 (强制冷却)
550W @ 400LFM
输入电压VAC
90V AC至264V AC
电压输出 - 输出1
24VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
产品范围
WLC550 Series
输出数
1输出
额定功率 (对流冷却)
150W
电源输出类型
固定/可调
电流输出 - 输出1
6.25A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.43