需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY821.340 (CNY928.1142) |
| 5+ | CNY818.570 (CNY924.9841) |
| 10+ | CNY818.560 (CNY924.9728) |
产品信息
产品概述
The PQC250-12 from Murata Power Solutions is a PQC250 series 250W convection cooled AC to DC base model power supply. It utilizes advanced component and circuit technologies to deliver high efficiency and low power dissipation in both operational and standby operation in a compact 3" x 5" x 1.4" package. Designed for medical, computing, communications, telecom, industrial, consumer and other OEM applications, deployable in 1U customer systems. It offers universal AC input capability with active power factor correction (PFC) and compliance to worldwide safety and EMC standards. It features very low no load standby power, designed to meet ENERGY STAR® program requirements for single voltage external AC-DC power supply.
- Input voltage AC operating range from 90VAC to 264VAC, 47Hz to 63Hz input frequency
- Main output voltage (V1) and current of 12VDC and 20.8A
- Aux output voltage (V2) and current of 5V and 0.5A
- No load input power consumption is <lt/>0.5W at (PS_ON = OFF; Aux (V2) = 0A
- High efficiency 94% typical (50% full load) and remote sense, main output
- IEC60601 Ed.3 medical (2 x MOPP Pri-Sec; 1 x MOPP PriChassis ground) standard
- Comply with IEC60601-1 4th edition EMC standard requirements (when deployed in end user systems)
- True zero load operation of the main (V1) output, no minimum load requirements
- Active inrush protection, 120mVp-p output ripple
- ±1% line, load regulation at main output and ±5% line, load regulation at aux output
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
This is a component level power supply intended for use in Class I/II applications. Secondary ground traces need to be suitably isolated from primary ground traces when used in Class II applications.
技术规格
ITE, 医用
-
90V AC至264V AC
12VDC
-
-
-
PQC Series
1输出
250W
固定输出
20.83A
-
-
-
No SVHC (07-Jul-2017)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书