需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,077.160 (CNY1,217.1908) |
| 5+ | CNY942.510 (CNY1,065.0363) |
| 10+ | CNY780.940 (CNY882.4622) |
| 50+ | CNY707.380 (CNY799.3394) |
产品信息
产品概述
EPP-400 is a 400W highly reliable green PCB type power supply with a high power density on the 5" by 3" footprint. It accepts 80-264VAC input and offers various output voltages between 12V and 48V. The working efficiency is up to 94% and the extremely low no load power consumption is down below 0.5W. EPP-400 is able to be used for both Class I (with FG) and Class II(no FG) system design. EPP-400 is equipped with complete protection functions. Complies with the international safety regulations such as TUV EN60950-1, UL60950-1 and 1EC60950-1. EPP-400 series serves as a high price-to-performance power supply solution for various industrial applications.
- 5"x3" miniature size
- Universal AC input / Full range
- Built-in active PFC function
- EMI Class B for both Class I (with FG) and Class II (without FG) configuration
- No load power consumption <lt/>0.5W
- High efficiency up to 94%
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Cooling by free air convection for 250W and 400W with 25CFM forced air
- Built-in 12V/0.5A FAN supply
- Standby 5V@IA with fan, 0.6A without fan
- Built-in remote sense function
- LED indicator for power on
- Output 18V available
- 3-years warranty
技术规格
ITE
400W @ 25CFM
80V AC至264V AC
24VDC
-
-
-
EPP-400 Series
1输出
250W
固定/可调
10.5A
-
-
-
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书