925 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY73.880 (CNY83.4844) |
产品概述
Introducing our high-performance Switching Adaptor, engineered for adaptability and reliability in a wide range of power scenarios. This adaptable power solution is designed to accommodate variable input voltage, spanning from a robust 90V AC to 264V AC, ensuring compatibility with diverse electrical systems. With a formidable rated output power of 60W and a stable voltage output of +12V, this switching adaptor is the epitome of versatility. Capable of handling a maximum load of 5A, it excels in powering a multitude of devices and applications with ease, from electronics to industrial equipment. Safety is paramount, and our Switching Adaptor complies with international safety standards, including IEC60950, EN60950, UL60950, and GB4943, guaranteeing peace of mind when it comes to protection against electrical hazards. Your safety is our top priority. Please note that the mains plug is sold separately, allowing you to select the most suitable plug for your specific needs. With our Switching Adaptor, you're not just acquiring a power source; you're investing in a versatile, dependable, and safety-conscious solution that adapts to your unique power requirements.
- 12V, 5A Desktop power supply
- 2.1mm Centre positive output
- 1.5m Lead length
- IEC C14 connector (no mains lead supplied)
- Dimensions (HxWxD): 34x54x122mm
技术规格
-
60W
5A
-
-
固定输出
Switch mode Power Supply
No SVHC (25-Jun-2025)
1输出
12VDC
-
2.1mm x 5.5mm x 12mm
-
100V AC 至 240V AC
主插头单独出售
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书