2. 电源与线路保护
                                                                                                3. 交流/直流转换器
                                                                                                4. 外部插入适配器转换器(AC/DC)
                                                                                                打印页面

                                                                                                AHE220PS24

                                                                                                交流/直流电源,ITE,1输出,220 W,24 VDC,9.16 A

                                                                                                XP POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                XP POWER AHE220PS24
                                                                                                制造商XP POWER
                                                                                                制造商产品编号AHE220PS24
                                                                                                库存编号2630552
                                                                                                产品范围AHE220 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                XP POWER
                                                                                                制造商XP POWER
                                                                                                制造商产品编号AHE220PS24
                                                                                                库存编号2630552
                                                                                                产品范围AHE220 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE
                                                                                                输出数1输出
                                                                                                输出功率最大值220W
                                                                                                电压输出 - 输出124VDC
                                                                                                电流输出 - 输出19.16A
                                                                                                输出电压 - 输出2-
                                                                                                电流输出 - 输出2-
                                                                                                输出连接器6针Mini-Fit
                                                                                                输出电压 - 输出3-
                                                                                                输出电流 - 输出3-
                                                                                                电源输出类型固定输出
                                                                                                输入电压VAC90V AC至264V AC
                                                                                                产品范围AHE220 Series
                                                                                                插头类型主插头单独出售
                                                                                                SVHC(高度关注物质)No SVHC (17-Jan-2023)

                                                                                                AHE220PS24 的替代之选

                                                                                                找到 1 件产品

                                                                                                产品概述

                                                                                                AHE220 series 220W AC to DC power supply. It features energy efficiency level VI, <lt/>0.21W standby power. Operating temperature range from 0°C to +60°C (Derate from 100% load at 40°C to 50% load at 60°C). Approved by cUL60950-1, EN62368-1, IEC62368-1, china compulsory certification, GB4943, AU/NZ 60950.1, CE meets all applicable directives.

                                                                                                • Overload protection, overvoltage protection, short circuit protection
                                                                                                • Low earth leakage current
                                                                                                • ITE safety approvals
                                                                                                • 3 year warranty
                                                                                                • Input voltage range from 90VAC to 264VDC, output voltage is 24V, output power is 220W
                                                                                                • Efficiency is 94% (typical), output current is 9.16A
                                                                                                • Switching frequency range from 75 to 150kHz
                                                                                                • High power density

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE

                                                                                                输出功率最大值

                                                                                                220W

                                                                                                电流输出 - 输出1

                                                                                                9.16A

                                                                                                电流输出 - 输出2

                                                                                                -

                                                                                                输出电压 - 输出3

                                                                                                -

                                                                                                电源输出类型

                                                                                                固定输出

                                                                                                产品范围

                                                                                                AHE220 Series

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Jan-2023)

                                                                                                输出数

                                                                                                1输出

                                                                                                电压输出 - 输出1

                                                                                                24VDC

                                                                                                输出电压 - 输出2

                                                                                                -

                                                                                                输出连接器

                                                                                                6针Mini-Fit

                                                                                                输出电流 - 输出3

                                                                                                -

                                                                                                输入电压VAC

                                                                                                90V AC至264V AC

                                                                                                插头类型

                                                                                                主插头单独出售

                                                                                                技术文档 (3)

                                                                                                Technical Data Sheet EN

                                                                                                Certificate of Conformity EN

                                                                                                Technical Notes & Articles EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):1.11292