打印页面
SMI18-9-V-P5
交流/直流电源, ITE, 1输出, 19.8 W, 9 VDC, 2.2 A
图片仅用于图解说明,详见产品说明。

302 有货
需要更多?
302 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY206.580 (CNY233.4354) |
| 5+ | CNY189.960 (CNY214.6548) |
| 10+ | CNY183.220 (CNY207.0386) |
| 50+ | CNY174.680 (CNY197.3884) |
| 100+ | CNY166.890 (CNY188.5857) |
| 250+ | CNY163.560 (CNY184.8228) |
包装规格:每个
最低: 1
多件: 1
CNY206.58 (CNY233.44 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商CUI
制造商产品编号SMI18-9-V-P5复制
制造商标准货期15 周
库存编号3594789
产品范围SMI18 Series
技术数据表
电源应用ITE
输出数1输出
输出功率最大值19.8W
电压输出 - 输出19VDC
电流输出 - 输出12.2A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
电源输出类型固定输出
输入电压VAC90V AC至264V AC
产品范围SMI18 Series
SVHC(高度关注物质)Lead (21-Jan-2025)
产品概述
SMI18-9-V-P5 is a SMI18 series wall plug-in AC-DC power supply with interchangeable AC blades. The series is designed to meet the latest US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. Designed for global use, CUI's SMI adapters include plug options for North America, Europe, the United Kingdom, Australia and China. This high-efficiency power supply adapter is a continuation of CUI's initiative to provide customers with global solutions utilizing the latest in green power technology.
- Input voltage range from 90 to 264VAC and input frequency range from 47 to 63Hz
- 9VDC nom output voltage and2.2A max output current
- 19.8W max output power and 100mVp-p max ripple and noise
- 86.5% average efficiency level and 0.07W typ no load power consumption
- North America, Europe, United Kingdom, Australia, and China blade included ( interchangeable)
- DoE Level VI, CoC Tier 2 efficiency
- No load power consumption < 0.075W
- Standard code, centre positive polarity and straight DC plug type
- Over voltage, over current, and short circuit protections
- UL/cUL, RCM, CCC, and PSE safety approvals and certified to 60950-1 and 62368-1 standards
技术规格
电源应用
ITE
输出功率最大值
19.8W
电流输出 - 输出1
2.2A
电流输出 - 输出2
-
输出电压 - 输出3
-
电源输出类型
固定输出
产品范围
SMI18 Series
SVHC(高度关注物质)
Lead (21-Jan-2025)
输出数
1输出
电压输出 - 输出1
9VDC
输出电压 - 输出2
-
输出连接器
管式插头中心正极 2.1mm x 5.5mm x 9.5mm
输出电流 - 输出3
-
输入电压VAC
90V AC至264V AC
插头类型
AU, CN, EU, NA, UK
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.213